Part Details for SIT8008BI-12-YYE-2.048000E by SiTime Corporation
Overview of SIT8008BI-12-YYE-2.048000E by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8008BI-81-33N-1.000000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SIT8008BI-11-18S-50.000000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SIT8008BI-33-33E-1.000000 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for SIT8008BI-12-YYE-2.048000E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT8008BI-12-YYE-2.048000E
|
Avnet Silica | I/ Low Power Programmable Oscillator 1.62 V to 3.63V 2.048MHz (Alt: SIT8008BI-12-YYE-2.048000E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 34 Weeks, 0 Days | Silica - 0 |
|
Buy Now |