SIT8008BI-12-YYS-27.000000
SiTime Corporation
Description: LVCMOS Output Clock Oscillator, 27MHz Nom,

Overview of SIT8008BI-12-YYS-27.000000 by SiTime Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
CS-USBAB00000-000.5 Amphenol Cables on Demand Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m
CS-USBAA00000-002 Amphenol Cables on Demand Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m
CS-USBAB00000-001 Amphenol Cables on Demand Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m

Price & Stock for SIT8008BI-12-YYS-27.000000 by SiTime Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 1473-SIT8008BI-12-YYS-27.000000-ND
DigiKey MEMS OSC XO 27.0000MHZ HCMOS SMD Min Qty: 1 Lead time: 1 Weeks Container: Strip Temporarily Out of Stock
  • 1 $1.4100
  • 10 $1.3480
  • 50 $1.3162
  • 100 $1.1282
  • 500 $1.0968
  • 1,000 $0.9245
  • 2,500 $0.8775
  • 5,000 $0.8461
  • 10,000 $0.8148
$0.8148 / $1.4100 Buy Now
Verical Oscillator MEMS 27MHz ±25ppm (Stability) 15pF HCMOS/LVCMOS 55% 1.8V/2.5V/2.8V/3V/3.3V 4-Pin PQFN SMD Bulk Min Qty: 138 Package Multiple: 1 Date Code: 2206 Americas - 50611
  • 138 $0.5132
  • 500 $0.4949
  • 1,000 $0.4857
  • 3,000 $0.4583
$0.4583 / $0.5132 Buy Now
DISTI # SiT8008BI-12-YYS-27.000000
SiTime Corporation 1 to 110 MHz, Low Power Oscillator Package Multiple: 1 4056
  • 1 $2.7240
  • 100 $1.3620
  • 500 $0.7940
  • 1,000 $0.7030
$0.7030 / $2.7240 Buy Now
DISTI # C1S715213554272
Chip1Stop SIT8008BI-12-YYS-27.000000 RoHS: Compliant 48956
  • 100 $0.6760
  • 500 $0.6200
  • 1,000 $0.5540
  • 3,000 $0.5150
$0.5150 / $0.6760 Buy Now

CAD Models for SIT8008BI-12-YYS-27.000000 by SiTime Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SIT8008BI-12-YYS-27.000000 by SiTime Corporation

SIT8008BI-12-YYS-27.000000
SiTime Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SITIME CORP
Reach Compliance Code
compliant
Samacsys Manufacturer
SiTime
Additional Feature
STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P
Fall Time-Max
2 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
25%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
27 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
LVCMOS
Output Load
15 pF
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
SOLCC4,.1,43
Physical Dimension
2.5mm x 2mm x 0.75mm
Rise Time-Max
2 ns
Supply Voltage-Max
3.63 V
Supply Voltage-Min
1.62 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Want to compare parts?
  1. SIT8008BI-12-YYS-27.000000
    SiTime Corporation
    LVCMOS Output Clock Oscillator, 27MHz Nom,
    VS

Alternate Parts for SIT8008BI-12-YYS-27.000000

This table gives cross-reference parts and alternative options found for SIT8008BI-12-YYS-27.000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT8008BI-12-YYS-27.000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SIT1602BC-12-YYS-27.000000G LVCMOS Output Clock Oscillator, 27MHz Nom, SiTime Corporation SIT8008BI-12-YYS-27.000000 vs SIT1602BC-12-YYS-27.000000G
SIT1602BC-12-YYS-27.000000D 27MHz Nom, PQFN-4 SiTime Corporation SIT8008BI-12-YYS-27.000000 vs SIT1602BC-12-YYS-27.000000D
SIT1602BI-12-YYS-27.000000E 27MHz Nom, PQFN-4 SiTime Corporation SIT8008BI-12-YYS-27.000000 vs SIT1602BI-12-YYS-27.000000E
SIT1602BI-12-YYS-27.000000D 27MHz Nom, PQFN-4 SiTime Corporation SIT8008BI-12-YYS-27.000000 vs SIT1602BI-12-YYS-27.000000D
SIT1602BI-12-YYS-27.000000G LVCMOS Output Clock Oscillator, 27MHz Nom, SiTime Corporation SIT8008BI-12-YYS-27.000000 vs SIT1602BI-12-YYS-27.000000G
SIT1602BC-12-YYS-27.000000E 27MHz Nom, PQFN-4 SiTime Corporation SIT8008BI-12-YYS-27.000000 vs SIT1602BC-12-YYS-27.000000E
Part Number Description Manufacturer Compare
SIT1602BC-82-YYN-27.000000X LVCMOS Output Clock Oscillator, 27MHz Nom, SiTime Corporation SIT8008BI-12-YYS-27.000000 vs SIT1602BC-82-YYN-27.000000X
SIT1602BI-72-YYE-27.000000E 27MHz Nom, PQFN-4 SiTime Corporation SIT8008BI-12-YYS-27.000000 vs SIT1602BI-72-YYE-27.000000E
SIT1602BI-72-YYS-27.000000G LVCMOS Output Clock Oscillator, 27MHz Nom, SiTime Corporation SIT8008BI-12-YYS-27.000000 vs SIT1602BI-72-YYS-27.000000G
SIT1602BI-72-YYS-27.000000D 27MHz Nom, PQFN-4 SiTime Corporation SIT8008BI-12-YYS-27.000000 vs SIT1602BI-72-YYS-27.000000D
SIT1602BI-32-YYS-27.000000X LVCMOS Output Clock Oscillator, 27MHz Nom, SiTime Corporation SIT8008BI-12-YYS-27.000000 vs SIT1602BI-32-YYS-27.000000X
SIT1602BC-12-YYS-27.000000E 27MHz Nom, PQFN-4 SiTime Corporation SIT8008BI-12-YYS-27.000000 vs SIT1602BC-12-YYS-27.000000E
SIT1602BC-32-YYE-27.000000Y 27MHz Nom, PQFN-4 SiTime Corporation SIT8008BI-12-YYS-27.000000 vs SIT1602BC-32-YYE-27.000000Y
SIT1602BI-22-YYE-27.000000G LVCMOS Output Clock Oscillator, 27MHz Nom, SiTime Corporation SIT8008BI-12-YYS-27.000000 vs SIT1602BI-22-YYE-27.000000G
SIT1602BI-22-YYS-27.000000G LVCMOS Output Clock Oscillator, 27MHz Nom, SiTime Corporation SIT8008BI-12-YYS-27.000000 vs SIT1602BI-22-YYS-27.000000G
SIT1602BC-22-YYE-27.000000D 27MHz Nom, PQFN-4 SiTime Corporation SIT8008BI-12-YYS-27.000000 vs SIT1602BC-22-YYE-27.000000D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SIT8008BI-12-YYS-27.000000 by SiTime Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SIT8008BI-12-YYS-27.00000... by SiTime Corporation

Select Manufacturer
Which Manufacturer of SIT8008BI-12-YYS-27.00000... would you like to use for your alert(s)?
  • Please alert me when SIT8008BI-12-YYS-27.00000... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SIT8008BI-12-YYS-27.00000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SIT8008BI-12-YYS-27.00000... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SIT8008BI-12-YYS-27.00000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SIT8008BI-12-YYS-27.00000....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SIT8008BI-12-YYS-27.000000 by SiTime Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: