Part Details for SIT8008BI-13-33S-75.000000 by SiTime Corporation
Overview of SIT8008BI-13-33S-75.000000 by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIT8008BI-13-33S-75.000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80053291
|
Verical | Oscillator MEMS 75MHz ±50ppm (Stability) 15pF HCMOS/LVCMOS 55% 3.3V Medical 4-Pin QFN SMD Bulk RoHS: Compliant Min Qty: 130 Package Multiple: 5 Date Code: 2237 | Americas - 29720 |
|
$0.5197 / $0.6575 | Buy Now |
|
CHIPMALL.COM LIMITED | 6000 |
|
$0.5182 / $1.1520 | Buy Now |