Part Details for SIT8008BI-21-18S-70.000000E by SiTime Corporation
Overview of SIT8008BI-21-18S-70.000000E by SiTime Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for SIT8008BI-21-18S-70.000000E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT8008BI-21-18S-7
|
Avnet Americas | PROGRAMMABLE, LOW POWER OSCILLATOR, -40 TO 85C, 3225, 20PPM, 1.8V, 70MHZ, ST, SMD - Tape and Reel (Alt: SIT8008BI-21-18S-7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.8362 / $0.9360 | Buy Now |
DISTI #
788-8008BI2118S7E
|
Mouser Electronics | Standard Clock Oscillators -40 to 85C, 3225, 20ppm, 1.8V, 70MHz, ST, T&R RoHS: Compliant | 0 |
|
$0.9020 / $0.9860 | Order Now |
DISTI #
SIT8008BI-21-18S-70.000000E
|
Avnet Silica | (Alt: SIT8008BI-21-18S-70.000000E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for SIT8008BI-21-18S-70.000000E
SIT8008BI-21-18S-70.000000E CAD Models
SIT8008BI-21-18S-70.000000E Part Data Attributes
|
SIT8008BI-21-18S-70.000000E
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT8008BI-21-18S-70.000000E
SiTime Corporation
LVCMOS Output Clock Oscillator, 70MHz Nom,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; HCMOS COMPATIBLE OUTPUT ALSO AVAILABLE; TR | |
Fall Time-Max | 2.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 70 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 3.2mm x 2.5mm x 0.75mm | |
Rise Time-Max | 2.5 ns | |
Supply Voltage-Max | 1.98 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |