-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 to 110 MHz, Low Power Oscillator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1473-SIT8008BI-31-33E-25.000000-ND
|
DigiKey | MEMS OSC XO 25.0000MHZ H/LV-CMOS Min Qty: 1 Lead time: 26 Weeks Container: Strip | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
78122922
|
Verical | Oscillator MEMS 25MHz ±20ppm (Stability) 15pF HCMOS/LVCMOS 55% 3.3V Medical 4-Pin QFN SMD Bulk Min Qty: 100 Package Multiple: 5 Date Code: 2217 | Americas - 48235 |
|
$0.8643 | Buy Now |
DISTI #
SiT8008BI-31-33E-25.000000
|
SiTime Corporation | 1 to 110 MHz, Low Power Oscillator Package Multiple: 1 | 47502 |
|
$0.7370 / $2.8540 | Buy Now |
|
SEMIX | 1 to 110 MHz, Low Power Oscillator | 37500 |
|
$0.5970 / $1.3408 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy