Part Details for SIT8008BI-72-33E-40.500000 by SiTime Corporation
Overview of SIT8008BI-72-33E-40.500000 by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8920BM-71-33E-50.000000 | SiTime | SIT8920BM-71-33E-50.000000 | |
SIT8004AI-83-33E-125.00000 | SiTime | SIT8004AI-83-33E-125.00000 | |
SIT8920BM-83-33E-50.000000 | SiTime | SIT8920BM-83-33E-50.000000 |
Price & Stock for SIT8008BI-72-33E-40.500000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 25ppm 3.3V 40.5MHz SMD2016-4P Programmable Oscillators ROHS | 5 |
|
$0.8308 / $0.8764 | Buy Now |