Part Details for SIT8008BI-73-25E-25.000000D/S by SiTime Corporation
Overview of SIT8008BI-73-25E-25.000000D/S by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIT8008BI-73-25E-25.000000D/S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT8008BI-73-25E-2
|
Avnet Americas | MEMS Crystal Oscillator 25MHz 2.5V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: SIT8008BI-73-25E-2) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |