There are no models available for this part yet.
Overview of SIT8008BIF22-33E-64.000000G by SiTime Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8008BIF22-33E-32.000000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8008BIF22-XXE-8.000000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8008BIF22-33E-64.000000 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for SIT8008BIF22-33E-64.000000G by SiTime Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SIT8008BIF22-33E-6
|
Avnet Americas | PROGRAMMABLE, LOW POWER OSCILLATOR, -40 TO 85C, 3225, 25PPM, 3.3V, 64MHZ, OE, SMD - Bulk (Alt: SIT8008BIF22-33E-6) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 250 Partner Stock |
|
RFQ | ||
DISTI #
SIT8008BIF22-33E-6
|
Avnet Americas | PROGRAMMABLE, LOW POWER OSCILLATOR, -40 TO 85C, 3225, 25PPM, 3.3V, 64MHZ, OE, SMD - Tape and Reel (Alt: SIT8008BIF22-33E-6) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.8666 / $1.0290 | Buy Now | |
DISTI #
788-8008BIF2233E640G
|
Mouser Electronics | Standard Clock Oscillators -40 to 85C, 3225, 25ppm, 3.3V, 64MHz, OE, 250 pcs T&R 8 mm RoHS: Compliant | 230 |
|
$0.8450 / $1.5400 | Buy Now | |
Rochester Electronics | SiT8008 - Low Power Programmable Oscillator, Ind Temp RoHS: Compliant Status: Active Min Qty: 1 | 250 |
|
$0.8392 / $0.9873 | Buy Now |
CAD Models for SIT8008BIF22-33E-64.000000G by SiTime Corporation
Part Data Attributes for SIT8008BIF22-33E-64.000000G by SiTime Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SITIME CORP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
SiTime
|
Additional Feature
|
ENABLE/DISABLE FUNCTION; HCMOS COMPATIBLE OUTPUT ALSO AVAILABLE
|
Fall Time-Max
|
2 ns
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
25%
|
JESD-609 Code
|
e4
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Frequency-Nom
|
64 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Oscillator Type
|
LVCMOS
|
Output Load
|
15 pF
|
Physical Dimension
|
3.2mm x 2.5mm x 0.75mm
|
Rise Time-Max
|
2 ns
|
Supply Voltage-Max
|
3.63 V
|
Supply Voltage-Min
|
2.97 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
55/45 %
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Alternate Parts for SIT8008BIF22-33E-64.000000G
This table gives cross-reference parts and alternative options found for SIT8008BIF22-33E-64.000000G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT8008BIF22-33E-64.000000G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIT8008AI-22-33E-64.000000G | LVCMOS Output Clock Oscillator, 64MHz Nom, | SiTime Corporation | SIT8008BIF22-33E-64.000000G vs SIT8008AI-22-33E-64.000000G |
SIT8008BI-22-33E-64.000000G | LVCMOS Output Clock Oscillator, 64MHz Nom, | SiTime Corporation | SIT8008BIF22-33E-64.000000G vs SIT8008BI-22-33E-64.000000G |
SIT8008AI-22-33E-64.000000E | LVCMOS Output Clock Oscillator, 64MHz Nom, | SiTime Corporation | SIT8008BIF22-33E-64.000000G vs SIT8008AI-22-33E-64.000000E |
SIT8008BI-22-33E-64.000000E | LVCMOS Output Clock Oscillator, 64MHz Nom, | SiTime Corporation | SIT8008BIF22-33E-64.000000G vs SIT8008BI-22-33E-64.000000E |
SIT8008AIF22-33E-64.000000G | LVCMOS Output Clock Oscillator, 64MHz Nom, | SiTime Corporation | SIT8008BIF22-33E-64.000000G vs SIT8008AIF22-33E-64.000000G |
Related Parts for SIT8008BIF22-33E-64.000000G
-
531AB156M250DGXO
-
C3216X5R1E476M160ACFixed Capacitors
-
387Headers and Edge Type Connectors
-
TPS62402DRCSwitching Regulator or Controllers
-
S1GFixed Resistors
-
OPA2320AIDRGOperational Amplifiers
-
R5F562N8BDFBMicrocontrollers
-
TPS7A6650QDGNRQ1Linear Regulator ICs
-
FDS4480Power Field-Effect Transistors