Part Details for SIT8008BIF73-XXE-6.780000E by SiTime Corporation
Overview of SIT8008BIF73-XXE-6.780000E by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8008BIF73-XXS-33.333333 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8008BIF73-18N-33.000000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SIT8008BIF73-YYE-6.780000 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for SIT8008BIF73-XXE-6.780000E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT8008BIF73-XXE-6
|
Avnet Americas | Low Power Programmable MEMS Oscillator 6.78MHz 2.25V to 3.63V 50ppm 4-Pin Surface Mount T/R - Tape and Reel (Alt: SIT8008BIF73-XXE-6) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.6928 / $0.7755 | Buy Now |
Part Details for SIT8008BIF73-XXE-6.780000E
SIT8008BIF73-XXE-6.780000E CAD Models
SIT8008BIF73-XXE-6.780000E Part Data Attributes
|
SIT8008BIF73-XXE-6.780000E
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT8008BIF73-XXE-6.780000E
SiTime Corporation
LVCMOS Output Clock Oscillator, 6.78MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 6.78 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC4,.08,37 | |
Physical Dimension | 2mm x 1.6mm x 0.75mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |