Datasheets
SIT8008BIF82-33N-77.760000 by: SiTime Corporation

LVCMOS Output Clock Oscillator, 77.76MHz Nom,

Part Details for SIT8008BIF82-33N-77.760000 by SiTime Corporation

Overview of SIT8008BIF82-33N-77.760000 by SiTime Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
SiT8008BIF82-33N-77.760000 SiTime 1 to 110 MHz, Low Power Oscillator
SIT8008BIF82-33S-2.048000 SiTime 1 to 110 MHz, Low Power Oscillator
SIT8008BIF82-18N-33.333333 SiTime 1 to 110 MHz, Low Power Oscillator

Price & Stock for SIT8008BIF82-33N-77.760000

Part # Distributor Description Stock Price Buy
DISTI # 1473-SIT8008BIF82-33N-77.760000-ND
DigiKey MEMS OSC XO 77.7600MHZ H/LV-CMOS Min Qty: 1 Lead time: 26 Weeks Container: Strip Temporarily Out of Stock
  • 1 $1.5000
  • 10 $1.4310
  • 50 $1.3978
  • 100 $1.1982
  • 500 $1.1649
  • 1,000 $0.9818
  • 2,500 $0.9319
  • 5,000 $0.8986
  • 10,000 $0.8653
$0.8653 / $1.5000 Buy Now
DISTI # SiT8008BIF82-33N-77.760000
SiTime Corporation 1 to 110 MHz, Low Power Oscillator Package Multiple: 1 22992
  • 1 $2.8540
  • 100 $1.4260
  • 500 $0.8320
  • 1,000 $0.7370
$0.7370 / $2.8540 Buy Now

Part Details for SIT8008BIF82-33N-77.760000

SIT8008BIF82-33N-77.760000 CAD Models

SIT8008BIF82-33N-77.760000 Part Data Attributes

SIT8008BIF82-33N-77.760000 SiTime Corporation
Buy Now Datasheet
Compare Parts:
SIT8008BIF82-33N-77.760000 SiTime Corporation LVCMOS Output Clock Oscillator, 77.76MHz Nom,
Part Life Cycle Code Active
Ihs Manufacturer SITIME CORP
Reach Compliance Code compliant
Samacsys Manufacturer SiTime
Additional Feature BULK; ALSO COMPATIBLE WITH HCMOS O/P
Fall Time-Max 2 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 25%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Operating Frequency-Nom 77.76 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Oscillator Type LVCMOS
Output Load 15 pF
Physical Dimension 7.0mm x 5.0mm x 0.9mm
Rise Time-Max 2 ns
Supply Voltage-Max 3.63 V
Supply Voltage-Min 2.97 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Symmetry-Max 55/45 %
Terminal Finish NICKEL PALLADIUM GOLD

Alternate Parts for SIT8008BIF82-33N-77.760000

This table gives cross-reference parts and alternative options found for SIT8008BIF82-33N-77.760000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT8008BIF82-33N-77.760000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ASTMLPV-33-77.760MHZ-LR-NF LVCMOS Output Clock Oscillator, 77.76MHz Nom, SMD, 4 PIN Abracon Corporation SIT8008BIF82-33N-77.760000 vs ASTMLPV-33-77.760MHZ-LR-NF
ASTMLPV-33-77.760MHZ-LR-N LVCMOS Output Clock Oscillator Abracon Corporation SIT8008BIF82-33N-77.760000 vs ASTMLPV-33-77.760MHZ-LR-N
ASTMLPV-33-77.760MHZ-ER-NL-T LVCMOS Output Clock Oscillator, 77.76MHz Nom, SMD, 4 PIN Abracon Corporation SIT8008BIF82-33N-77.760000 vs ASTMLPV-33-77.760MHZ-ER-NL-T
SIT8008BIB82-33N-77.760000T LVCMOS Output Clock Oscillator, 77.76MHz Nom, SiTime Corporation SIT8008BIF82-33N-77.760000 vs SIT8008BIB82-33N-77.760000T
SIT1602BI-82-33N-77.760000Y LVCMOS Output Clock Oscillator, 77.76MHz Nom, SiTime Corporation SIT8008BIF82-33N-77.760000 vs SIT1602BI-82-33N-77.760000Y
SIT8008BIB82-33N-77.760000Y LVCMOS Output Clock Oscillator, 77.76MHz Nom, SiTime Corporation SIT8008BIF82-33N-77.760000 vs SIT8008BIB82-33N-77.760000Y
ASTMLPV-33-77.760MHZ-LR-NE-T3 LVCMOS Output Clock Oscillator, 77.76MHz Nom, SMD, 4 PIN Abracon Corporation SIT8008BIF82-33N-77.760000 vs ASTMLPV-33-77.760MHZ-LR-NE-T3
SIT8008AIT82-33N-77.760000T OSC MEMS 77.7600MHZ LVCMOS SMD SiTime Corporation SIT8008BIF82-33N-77.760000 vs SIT8008AIT82-33N-77.760000T
ASTMLPV-33-77.760MHZ-LR-NF-T LVCMOS Output Clock Oscillator, 77.76MHz Nom, SMD, 4 PIN Abracon Corporation SIT8008BIF82-33N-77.760000 vs ASTMLPV-33-77.760MHZ-LR-NF-T
MO1602DA4-C0H-33N0-0077760000T LVCMOS Output Clock Oscillator, 77.76MHz Nom, KDS Daishinku Corp SIT8008BIF82-33N-77.760000 vs MO1602DA4-C0H-33N0-0077760000T
Part Number Description Manufacturer Compare
SIT8008BIE82-33N-77.760000 LVCMOS Output Clock Oscillator, 77.76MHz Nom, SiTime Corporation SIT8008BIF82-33N-77.760000 vs SIT8008BIE82-33N-77.760000
SIT8008BIR82-33N-77.760000 LVCMOS Output Clock Oscillator, 77.76MHz Nom, SiTime Corporation SIT8008BIF82-33N-77.760000 vs SIT8008BIR82-33N-77.760000
ISM63-32A3H1-77.760MHZ LVCMOS Output Clock Oscillator, 77.76MHz Nom, SMD, 6 PIN Abracon Corporation SIT8008BIF82-33N-77.760000 vs ISM63-32A3H1-77.760MHZ
ISM63-33A3H1-77.760MHZ LVCMOS Output Clock Oscillator, 77.76MHz Nom, SMD, 6 PIN Abracon Corporation SIT8008BIF82-33N-77.760000 vs ISM63-33A3H1-77.760MHZ
ISM64-33A3H1-77.760MHZ LVCMOS Output Clock Oscillator, 77.76MHz Nom, SMD, 6 PIN Abracon Corporation SIT8008BIF82-33N-77.760000 vs ISM64-33A3H1-77.760MHZ
SIT8208AI-22-33E-77.760000 LVCMOS Output Clock Oscillator, 77.76MHz Nom, SiTime Corporation SIT8008BIF82-33N-77.760000 vs SIT8208AI-22-33E-77.760000
ISM67-33A3H1-77.760MHZ LVCMOS Output Clock Oscillator, 77.76MHz Nom, SMD, 6 PIN Abracon Corporation SIT8008BIF82-33N-77.760000 vs ISM67-33A3H1-77.760MHZ
SIT8208AI-82-33E-77.760000 LVCMOS Output Clock Oscillator, 77.76MHz Nom, SiTime Corporation SIT8008BIF82-33N-77.760000 vs SIT8208AI-82-33E-77.760000
SIT8008BIU82-33N-77.760000 LVCMOS Output Clock Oscillator, 77.76MHz Nom, SiTime Corporation SIT8008BIF82-33N-77.760000 vs SIT8008BIU82-33N-77.760000
SIT8208AC-32-33E-77.760000 LVCMOS Output Clock Oscillator, 77.76MHz Nom, SiTime Corporation SIT8008BIF82-33N-77.760000 vs SIT8208AC-32-33E-77.760000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SIT8008BIF82-33N-77.760000 by SiTime Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SIT8008BIF82-33N-77.76000... by SiTime Corporation

Select Manufacturer
Which Manufacturer of SIT8008BIF82-33N-77.76000... would you like to use for your alert(s)?
  • Please alert me when SIT8008BIF82-33N-77.76000... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SIT8008BIF82-33N-77.76000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SIT8008BIF82-33N-77.76000... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SIT8008BIF82-33N-77.76000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SIT8008BIF82-33N-77.76000....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SIT8008BIF82-33N-77.760000 by SiTime Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: