-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LVCMOS Output Clock Oscillator, 125MHz Nom,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1473-SIT8009AC-83-25E-125.000000-ND
|
DigiKey | MEMS OSC XO 125.0000MHZ LVCMOS Min Qty: 1 Lead time: 26 Weeks Container: Strip | Temporarily Out of Stock |
|
$0.6677 / $1.1600 | Buy Now |
DISTI #
74240609
|
Verical | Oscillator MEMS 125MHz ±50ppm (Stability) 15pF HCMOS/LVCMOS 55% 2.5V 4-Pin QFN SMD T/R RoHS: Compliant Min Qty: 100 Package Multiple: 5 Date Code: 2220 | Americas - 32235 |
|
$0.8318 / $1.0523 | Buy Now |
DISTI #
SiT8009AC-83-25E-125.000000
|
SiTime Corporation | 115 to 137 MHz, Low Power Oscillator Package Multiple: 1 | 19912 |
|
$0.8480 / $3.2830 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SIT8009AC-83-25E-125.000000
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT8009AC-83-25E-125.000000
SiTime Corporation
LVCMOS Output Clock Oscillator, 125MHz Nom,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SiTime | |
Additional Feature | ENABLE/DISABLE FUNCTION; BULK; ALSO COMPATIBLE WITH HCMOS O/P | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 125 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 0.9mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
This table gives cross-reference parts and alternative options found for SIT8009AC-83-25E-125.000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT8009AC-83-25E-125.000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIT8009BC-83-25E-125.000000 | LVCMOS Output Clock Oscillator, 125MHz Nom, | SiTime Corporation | SIT8009AC-83-25E-125.000000 vs SIT8009BC-83-25E-125.000000 |
SIT8209AI-83-25E-125.000000 | LVCMOS Output Clock Oscillator, 125MHz Nom, | SiTime Corporation | SIT8009AC-83-25E-125.000000 vs SIT8209AI-83-25E-125.000000 |
SIT8209AC-83-25E-125.000000 | LVCMOS Output Clock Oscillator, 125MHz Nom, | SiTime Corporation | SIT8009AC-83-25E-125.000000 vs SIT8209AC-83-25E-125.000000 |
SIT8009BI-83-25E-125.000000 | LVCMOS Output Clock Oscillator, 125MHz Nom, | SiTime Corporation | SIT8009AC-83-25E-125.000000 vs SIT8009BI-83-25E-125.000000 |