Part Details for SIT8009BI-31-XXX-000.FP0000T by SiTime Corporation
Overview of SIT8009BI-31-XXX-000.FP0000T by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8009BI-11-33N-125.000000 | SiTime | 115 to 137 MHz, Low Power Oscillator | |
SIT8009BI-11-33S-122.232400 | SiTime | 115 to 137 MHz, Low Power Oscillator | |
SiT8009BI-12-18E-133.330000 | SiTime | 115 to 137 MHz, Low Power Oscillator |
Price & Stock for SIT8009BI-31-XXX-000.FP0000T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT8009BI-31-XXX-0
|
Avnet Americas | High Frequency Low Power Programmable Oscillator 115MHz to 137MHz 2.25V to 3.63V 20ppm 4-Pin Surface Mount T/R - Tape and Reel (Alt: SIT8009BI-31-XXX-0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.0961 / $1.2270 | Buy Now |
Part Details for SIT8009BI-31-XXX-000.FP0000T
SIT8009BI-31-XXX-000.FP0000T CAD Models
SIT8009BI-31-XXX-000.FP0000T Part Data Attributes
|
SIT8009BI-31-XXX-000.FP0000T
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT8009BI-31-XXX-000.FP0000T
SiTime Corporation
LVCMOS Output Clock Oscillator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | SiTime | |
JESD-609 Code | e4 | |
Oscillator Type | LVCMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD |