Part Details for SIT8009BI-81-XXX-000.FP0000X by SiTime Corporation
Overview of SIT8009BI-81-XXX-000.FP0000X by SiTime Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SIT8009BI-81-XXX-000.FP0000X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT8009BI-81-XXX-000.FP0000X
|
Avnet Americas | High Frequency Low Power Programmable Oscillator 115MHz to 137MHz 2.25V to 3.63V 20ppm 4-Pin Surface Mount T/R - Tape and Reel (Alt: SIT8009BI-81-XXX-000.FP0000X) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Reel | 0 |
|
$1.3197 / $1.5671 | Buy Now |
DISTI #
788-8009BI81XXX000.X
|
Mouser Electronics | Programmable Oscillators S-Ended, 7050, I temp: 20 /25 /50ppm C temp: 20 /25 /50ppm, 1.8 /2.5 /2.8 /3.3V, 115.000001-137MHz RoHS: Compliant | 0 |
|
$1.3500 / $2.2500 | Order Now |
DISTI #
54256905
|
Verical | Oscillator MEMS 115MHz to 137MHz ±20ppm (Stability) LVCMOS 2.5V/2.8V/3V/3.3V 4-Pin QFN SMD T/R RoHS: Compliant Min Qty: 40 Package Multiple: 1 | Americas - 215 |
|
$0.7675 / $0.7813 | Buy Now |
DISTI #
SIT8009BI-81-XXX-000.FP0000X
|
Avnet Americas | High Frequency Low Power Programmable Oscillator 115MHz to 137MHz 2.25V to 3.63V 20ppm 4-Pin Surface Mount T/R - Tape and Reel (Alt: SIT8009BI-81-XXX-000.FP0000X) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Reel | 0 |
|
$1.3197 / $1.5671 | Buy Now |
Part Details for SIT8009BI-81-XXX-000.FP0000X
SIT8009BI-81-XXX-000.FP0000X CAD Models
SIT8009BI-81-XXX-000.FP0000X Part Data Attributes:
|
SIT8009BI-81-XXX-000.FP0000X
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT8009BI-81-XXX-000.FP0000X
SiTime Corporation
OSC PROG LVCMOS OE/STBY SMD
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | SiTime | |
JESD-609 Code | e4 | |
Oscillator Type | LVCMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD |