Part Details for SIT8021AC-J4-18S-12.288000E by SiTime Corporation
Overview of SIT8021AC-J4-18S-12.288000E by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIT8021AC-J4-18S-12.288000E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT8021AC-J4-18S-1
|
Avnet Americas | STANDARD CLOCK OSCILLATOR, -20 TO 70C, 1508, 100PPM, 1.8V, 12.288MHZ, ST - Tape and Reel (Alt: SIT8021AC-J4-18S-1) RoHS: Compliant Min Qty: 18000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.7222 | Buy Now |
DISTI #
788-821ACJ418S12288E
|
Mouser Electronics | Standard Clock Oscillators -20 to 70C, 1508, 100ppm, 1.8V, 12.288MHz, ST, 1k pcs T&R 8 mm RoHS: Compliant | 0 |
|
$0.7910 | Order Now |
Part Details for SIT8021AC-J4-18S-12.288000E
SIT8021AC-J4-18S-12.288000E CAD Models
SIT8021AC-J4-18S-12.288000E Part Data Attributes
|
SIT8021AC-J4-18S-12.288000E
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT8021AC-J4-18S-12.288000E
SiTime Corporation
LVCMOS Output Clock Oscillator, 12.288MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | SiTime | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; TR | |
Fall Time-Max | 8 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 12.288 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 1.54mm x 0.84mm x 0.6mm | |
Rise Time-Max | 8 ns | |
Supply Voltage-Max | 1.98 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for SIT8021AC-J4-18S-12.288000E
This table gives cross-reference parts and alternative options found for SIT8021AC-J4-18S-12.288000E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT8021AC-J4-18S-12.288000E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EC5900ETTTS-12.288M | LVCMOS Output Clock Oscillator, 12.288MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Abracon Corporation | SIT8021AC-J4-18S-12.288000E vs EC5900ETTTS-12.288M |
EC5900ETTTS-12.000M | LVCMOS Output Clock Oscillator, 12MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Abracon Corporation | SIT8021AC-J4-18S-12.288000E vs EC5900ETTTS-12.000M |
EC5900TTS-12.288M | LVCMOS Output Clock Oscillator, 12.288MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Abracon Corporation | SIT8021AC-J4-18S-12.288000E vs EC5900TTS-12.288M |
EC5900TTS-12.000M | LVCMOS Output Clock Oscillator, 12MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Abracon Corporation | SIT8021AC-J4-18S-12.288000E vs EC5900TTS-12.000M |