Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
2 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
Part # |
Manufacturer |
Description |
Datasheet |
CO-059BNCX200-000.6 |
Amphenol Cables on Demand |
Amphenol CO-059BNCX200-000.6 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 0.5ft |
|
CO-058BNCX200-000.6 |
Amphenol Cables on Demand |
Amphenol CO-058BNCX200-000.6 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 0.5ft |
|
CS-VHDCIMX200-000.5 |
Amphenol Cables on Demand |
Amphenol CS-VHDCIMX200-000.5 VHDCI SCSI (SCSI-5) LVD/SE Cable - .8mm 68-pin VHDCI SCSI Male to Male .5m |
|
-
Part Symbol
-
Footprint
-
3D Model
Want to compare parts?
-
SIT8021AI-J4-18S-19.200000
SiTime Corporation
1 to 26 MHz, Ultra-Small µPower Oscillator
VS
-