Part Details for SIT8021AI-J4-18S-2.048000S by SiTime Corporation
Overview of SIT8021AI-J4-18S-2.048000S by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8924BE-11-18S-1.000000 | SiTime | SIT8924BE-11-18S-1.000000 | |
10128286-001LF | Amphenol Communications Solutions | HPCE STRADDLE MOUNT Enhanced walls Receptacle 46S Omit 18S | |
SiT8021AI-J4-18S-16.000000 | SiTime | 1 to 26 MHz, Ultra-Small µPower Oscillator |
Price & Stock for SIT8021AI-J4-18S-2.048000S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT8021AI-J4-18S-2
|
Avnet Americas | Crystal Oscillator 2.048MHz 1.8V 15pF 4-Pin QFN T/R - Tape and Reel (Alt: SIT8021AI-J4-18S-2) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.9345 | Buy Now |
DISTI #
788-8021AIJ418S2048S
|
Mouser Electronics | Standard Clock Oscillators -40 to 85C, 1508, 100ppm, 1.8V, 2.048MHz, ST, 10k pcs T&R 8 mm RoHS: Compliant | 0 |
|
$0.7130 | Order Now |
Part Details for SIT8021AI-J4-18S-2.048000S
SIT8021AI-J4-18S-2.048000S CAD Models
SIT8021AI-J4-18S-2.048000S Part Data Attributes
|
SIT8021AI-J4-18S-2.048000S
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT8021AI-J4-18S-2.048000S
SiTime Corporation
LVCMOS Output Clock Oscillator, 2.048MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | SiTime | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; TR | |
Fall Time-Max | 8 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 2.048 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 1.54mm x 0.84mm x 0.6mm | |
Rise Time-Max | 8 ns | |
Supply Voltage-Max | 1.98 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |