Part Details for SIT8021AI-J4-XXS-4.000000E by SiTime Corporation
Overview of SIT8021AI-J4-XXS-4.000000E by SiTime Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIT8021AI-J4-XXS-4.000000E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT8021AI-J4-XXS-4
|
Avnet Americas | MEMS Crystal Oscillator 4MHz 4-Pin SMD T/R - Tape and Reel (Alt: SIT8021AI-J4-XXS-4) RoHS: Compliant Min Qty: 18000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.9345 | Buy Now |
DISTI #
788-8021AIJ4XS4E
|
Mouser Electronics | Standard Clock Oscillators 4MHz 2.25V-3.63V 100ppm -40C +85C RoHS: Compliant | 0 |
|
$0.7170 | Order Now |
DISTI #
SIT8021AI-J4-XXS-4.000000E
|
Avnet Silica | (Alt: SIT8021AI-J4-XXS-4.000000E) RoHS: Compliant Min Qty: 18000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for SIT8021AI-J4-XXS-4.000000E
SIT8021AI-J4-XXS-4.000000E CAD Models
SIT8021AI-J4-XXS-4.000000E Part Data Attributes
|
SIT8021AI-J4-XXS-4.000000E
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT8021AI-J4-XXS-4.000000E
SiTime Corporation
LVCMOS Output Clock Oscillator, 4MHz Nom, CSP, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | SiTime | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; TR | |
Fall Time-Max | 8 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
JESD-609 Code | e1 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 4 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 1.54mm x 0.84mm x 0.6mm | |
Rise Time-Max | 8 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) |