Part Details for SIT8102AC-13-25E-10.00000Y by SiTime Corporation
Overview of SIT8102AC-13-25E-10.00000Y by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8924BA-31-25E-1.000000 | SiTime | SIT8924BA-31-25E-1.000000 | |
SIT8004AC-23-25E-150.00000 | SiTime | SIT8004AC-23-25E-150.00000 | |
SiT8256AC-83-25E-156.250000 | SiTime | SiT8256AC-83-25E-156.250000 |
Price & Stock for SIT8102AC-13-25E-10.00000Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
788-8102AC132E-10.0Y
|
Mouser Electronics | Standard Clock Oscillators 10MHz +/-50ppm 2.5V +/-10% -10C+70C RoHS: Compliant | 0 |
|
Order Now |
Part Details for SIT8102AC-13-25E-10.00000Y
SIT8102AC-13-25E-10.00000Y CAD Models
SIT8102AC-13-25E-10.00000Y Part Data Attributes
|
SIT8102AC-13-25E-10.00000Y
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT8102AC-13-25E-10.00000Y
SiTime Corporation
CMOS Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; TR | |
Fall Time-Max | 1.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 2.5mm x 2.0mm x 0.75mm | |
Rise Time-Max | 1.5 ns | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for SIT8102AC-13-25E-10.00000Y
This table gives cross-reference parts and alternative options found for SIT8102AC-13-25E-10.00000Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT8102AC-13-25E-10.00000Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
531TA10M0000BGR | CMOS Output Clock Oscillator, 10MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | SIT8102AC-13-25E-10.00000Y vs 531TA10M0000BGR |
ASSVP1-10.0000MHZ-D02-T | CMOS Output Clock Oscillator, 10MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-4 | Abracon Corporation | SIT8102AC-13-25E-10.00000Y vs ASSVP1-10.0000MHZ-D02-T |
530TA10M0000DGR | CMOS Output Clock Oscillator, 10MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | SIT8102AC-13-25E-10.00000Y vs 530TA10M0000DGR |
ASSVP1-10.0000MHZ-C16-T | CMOS Output Clock Oscillator, 10MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-4 | Abracon Corporation | SIT8102AC-13-25E-10.00000Y vs ASSVP1-10.0000MHZ-C16-T |
531TA010M000DGR | CMOS Output Clock Oscillator, 10MHz Nom, ROHS COMPLIANT PACKAGE-6 | Silicon Laboratories Inc | SIT8102AC-13-25E-10.00000Y vs 531TA010M000DGR |
531GA010M000DGR | CMOS Output Clock Oscillator, 10MHz Nom, ROHS COMPLIANT PACKAGE-6 | Silicon Laboratories Inc | SIT8102AC-13-25E-10.00000Y vs 531GA010M000DGR |
ASSVP1-10.0000MHZ-D02 | CMOS Output Clock Oscillator, 10MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-4 | Abracon Corporation | SIT8102AC-13-25E-10.00000Y vs ASSVP1-10.0000MHZ-D02 |
ASSVP1-10.0000MHZ-C12-T | CMOS Output Clock Oscillator, 10MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-4 | Abracon Corporation | SIT8102AC-13-25E-10.00000Y vs ASSVP1-10.0000MHZ-C12-T |
530GA10M0000BGR | CMOS Output Clock Oscillator, 10MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | SIT8102AC-13-25E-10.00000Y vs 530GA10M0000BGR |
S1634E-10 | CMOS Output Clock Oscillator, 10MHz Nom | Pericom Semiconductor Corporation | SIT8102AC-13-25E-10.00000Y vs S1634E-10 |