Part Details for SIT8102AC-43-33E-66.00000T by SiTime Corporation
Overview of SIT8102AC-43-33E-66.00000T by SiTime Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SIT8102AC-43-33E-66.00000T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SIT8102AC-43-33E-66.00000T-ND
|
DigiKey | SIT8102 HIGH PERFORMANCE OSCILLA Min Qty: 65 Container: Bulk MARKETPLACE PRODUCT |
2803 In Stock |
|
$4.6200 | Buy Now |
DISTI #
788-8102AC433E-66.0T
|
Mouser Electronics | Standard Clock Oscillators 66MHz +/-50ppm 3.3V +/-10% -10C+70C RoHS: Compliant | 0 |
|
Order Now | |
|
Rochester Electronics | SiT8102 - High Performance Oscillator, Com Temp, 3.3V, 66.00MHz RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 2803 |
|
$3.9600 / $4.6600 | Buy Now |
Part Details for SIT8102AC-43-33E-66.00000T
SIT8102AC-43-33E-66.00000T CAD Models
SIT8102AC-43-33E-66.00000T Part Data Attributes:
|
SIT8102AC-43-33E-66.00000T
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT8102AC-43-33E-66.00000T
SiTime Corporation
CMOS Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Additional Feature | ENABLE/DISABLE FUNCTION; TR | |
Fall Time-Max | 1.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 66 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 0.9mm | |
Rise Time-Max | 1.5 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |