Part Details for SIT8102AI-23-25E-40.00000T by SiTime Corporation
Overview of SIT8102AI-23-25E-40.00000T by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SIT8102AI-23-25E-40.00000T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
788-8102AI232E-40.0T
|
Mouser Electronics | Standard Clock Oscillators 40MHz +/-50ppm 2.5V +/-10% RoHS: Compliant | 0 |
|
Order Now | |
|
Bristol Electronics | 2800 |
|
RFQ |
Part Details for SIT8102AI-23-25E-40.00000T
SIT8102AI-23-25E-40.00000T CAD Models
SIT8102AI-23-25E-40.00000T Part Data Attributes:
|
SIT8102AI-23-25E-40.00000T
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT8102AI-23-25E-40.00000T
SiTime Corporation
CMOS Output Clock Oscillator,
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SiTime | |
Additional Feature | ENABLE/DISABLE FUNCTION; TR | |
Fall Time-Max | 1.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 40 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 3.2mm x 2.5mm x 0.75mm | |
Rise Time-Max | 1.5 ns | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for SIT8102AI-23-25E-40.00000T
This table gives cross-reference parts and alternative options found for SIT8102AI-23-25E-40.00000T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT8102AI-23-25E-40.00000T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OXJTGLJANF-40.000000 | CMOS Output Clock Oscillator, 40MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Taitien Electronics Co Ltd | SIT8102AI-23-25E-40.00000T vs OXJTGLJANF-40.000000 |
OYJTGLJANF-40.000000 | CMOS Output Clock Oscillator, 40MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Taitien Electronics Co Ltd | SIT8102AI-23-25E-40.00000T vs OYJTGLJANF-40.000000 |
S1634E-40 | CMOS Output Clock Oscillator, 40MHz Nom | Pericom Semiconductor Corporation | SIT8102AI-23-25E-40.00000T vs S1634E-40 |
OXJTGIJANF-40.000000 | CMOS Output Clock Oscillator, 40MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Taitien Electronics Co Ltd | SIT8102AI-23-25E-40.00000T vs OXJTGIJANF-40.000000 |