Part Details for SIT8103AC-12-25E-14.74560Y by SiTime Corporation
Overview of SIT8103AC-12-25E-14.74560Y by SiTime Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SIT8103AC-12-25E-14.74560Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SIT8103AC-12-25E-14.74560Y-ND
|
DigiKey | SIT8103 HIGH PERFORMANCE OSCILLA Min Qty: 72 Container: Bulk MARKETPLACE PRODUCT |
1000 In Stock |
|
$4.2200 | Buy Now |
DISTI #
788-8103AC122E-14.7Y
|
Mouser Electronics | Standard Clock Oscillators 14.7456MHz +/-25ppm 2.5Volt -20C + 70C RoHS: Compliant | 0 |
|
Order Now | |
|
Rochester Electronics | SiT8103 - High Performance Oscillator, Com Temp, 2.5V, 14.74MHz RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 1000 |
|
$3.6300 / $4.2700 | Buy Now |
Part Details for SIT8103AC-12-25E-14.74560Y
SIT8103AC-12-25E-14.74560Y CAD Models
SIT8103AC-12-25E-14.74560Y Part Data Attributes
|
SIT8103AC-12-25E-14.74560Y
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT8103AC-12-25E-14.74560Y
SiTime Corporation
LVCMOS Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Additional Feature | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT; TR | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 14.7456 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 2.5mm x 2.0mm x 0.75mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |