Part Details for SIT8103AC-13-33E-24.00000Y by SiTime Corporation
Overview of SIT8103AC-13-33E-24.00000Y by SiTime Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SIT8103AC-13-33E-24.00000Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT8103AC-13-33E-2
|
Avnet Americas | Clock Oscillator 24MHz 3.3V 15pF 4-Pin QFN T/R - Tape and Reel (Alt: SIT8103AC-13-33E-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$4.3550 / $4.8750 | Buy Now |
DISTI #
788-8103AC1333E24Y
|
Mouser Electronics | Standard Clock Oscillators -20 to 70C, 2520, 50ppm, 3.3V, 24MHz, OE, 1k pcs T&R 12/16 mm RoHS: Compliant | 0 |
|
$3.8200 | Order Now |
DISTI #
SIT8103AC-13-33E-24.00000Y
|
Avnet Silica | (Alt: SIT8103AC-13-33E-24.00000Y) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 34 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for SIT8103AC-13-33E-24.00000Y
SIT8103AC-13-33E-24.00000Y CAD Models
SIT8103AC-13-33E-24.00000Y Part Data Attributes:
|
SIT8103AC-13-33E-24.00000Y
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT8103AC-13-33E-24.00000Y
SiTime Corporation
LVCMOS/TTL Output Clock Oscillator, 24MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Additional Feature | ENABLE/DISABLE FUNCTION; TR | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVCMOS/TTL | |
Output Load | 15 pF | |
Physical Dimension | 2.5mm x 2.0mm x 0.75mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |