Part Details for SIT8103AC-33-33E-33.33333Y by SiTime Corporation
Overview of SIT8103AC-33-33E-33.33333Y by SiTime Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SIT8103AC-33-33E-33.33333Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SIT8103AC-33-33E-33.33333Y-1473-ND
|
DigiKey | SIT8103 - HIGH PERFORMANCE OSCIL Min Qty: 64 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
200 In Stock |
|
$4.6900 | Buy Now |
DISTI #
1473-31071-2-ND
|
DigiKey | MEMS OSC XO 33.33333MHZ LVCMOS Min Qty: 1000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$3.0679 | Buy Now |
DISTI #
SIT8103AC-33-33E-33.33333Y
|
Avnet Americas | High Performance MEMS Oscillator 33.33333MHz 3.3V 50ppm 4-Pin Surface Mount T/R - Tape and Reel (Alt: SIT8103AC-33-33E-33.33333Y) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$4.3550 / $4.8750 | Buy Now |
|
Rochester Electronics | SIT8103 - High Performance Oscillator, Com Temp, 3.3V, 33.00MHz RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 200 |
|
$4.0300 / $4.7400 | Buy Now |
DISTI #
SIT8103AC-33-33E-33.33333Y
|
Avnet Americas | High Performance MEMS Oscillator 33.33333MHz 3.3V 50ppm 4-Pin Surface Mount T/R - Tape and Reel (Alt: SIT8103AC-33-33E-33.33333Y) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$4.3550 / $4.8750 | Buy Now |
Part Details for SIT8103AC-33-33E-33.33333Y
SIT8103AC-33-33E-33.33333Y CAD Models
SIT8103AC-33-33E-33.33333Y Part Data Attributes:
|
SIT8103AC-33-33E-33.33333Y
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT8103AC-33-33E-33.33333Y
SiTime Corporation
LVCMOS Output Clock Oscillator, 33.33333MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P; TR | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 33.33333 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 5.0mm x 3.2mm x 0.75mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |