Part Details for SIT8103AC-83-33E-20.00000Y by SiTime Corporation
Overview of SIT8103AC-83-33E-20.00000Y by SiTime Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8103AC-43-33E-5.00000 | SiTime | High Performance 1-110 MHz Oscillator | |
SIT8103AC-32-33E-50.00000 | SiTime | High Performance 1-110 MHz Oscillator | |
SIT8103AC-22-33E-48.00000 | SiTime | High Performance 1-110 MHz Oscillator |
Price & Stock for SIT8103AC-83-33E-20.00000Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SIT8103AC-83-33E-20.00000Y-ND
|
DigiKey | SIT8103 HIGH PERFORMANCE OSCILLA Min Qty: 64 Container: Bulk MARKETPLACE PRODUCT |
5000 In Stock |
|
$4.6900 | Buy Now |
DISTI #
SIT8103AC-83-33E-2
|
Avnet Americas | -20 to 70C, 7050, 50ppm, 3.3V, 20MHz, OE, 1k pcs T&R 12/16 mm - Tape and Reel (Alt: SIT8103AC-83-33E-2) RoHS: Compliant Min Qty: 77 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 5000 Partner Stock |
|
$4.2250 / $5.0050 | Buy Now |
DISTI #
SIT8103AC-83-33E-2
|
Avnet Americas | -20 to 70C, 7050, 50ppm, 3.3V, 20MHz, OE, 1k pcs T&R 12/16 mm - Tape and Reel (Alt: SIT8103AC-83-33E-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$4.3550 / $4.8750 | Buy Now |
|
Rochester Electronics | SiT8103 - High Performance Oscillator, Com Temp, 3.3V, 20.00MHz RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 5000 |
|
$4.0300 / $4.7400 | Buy Now |
Part Details for SIT8103AC-83-33E-20.00000Y
SIT8103AC-83-33E-20.00000Y CAD Models
SIT8103AC-83-33E-20.00000Y Part Data Attributes
|
SIT8103AC-83-33E-20.00000Y
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT8103AC-83-33E-20.00000Y
SiTime Corporation
LVCMOS Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Additional Feature | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT; TR | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 0.9mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
Alternate Parts for SIT8103AC-83-33E-20.00000Y
This table gives cross-reference parts and alternative options found for SIT8103AC-83-33E-20.00000Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT8103AC-83-33E-20.00000Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EP1345HSETTTS-20.000M | CRYSTAL OSCILLATOR, CLOCK, 20 MHz, LVCMOS OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 | Ecliptek Corporation | SIT8103AC-83-33E-20.00000Y vs EP1345HSETTTS-20.000M |
EC3645ETTTS-20.000M | LVCMOS Output Clock Oscillator, 20MHz Nom, ROHS COMPLIANT, CERAMIC , SMD, 4 PIN | Abracon Corporation | SIT8103AC-83-33E-20.00000Y vs EC3645ETTTS-20.000M |
O20.0-JO21-B-3.3-1- | LVCMOS Output Clock Oscillator, 20MHz Nom, SMD, 4 PIN | Jauch Quartz America | SIT8103AC-83-33E-20.00000Y vs O20.0-JO21-B-3.3-1- |