Part Details for SIT8103AI-23-18E-48.00000T by SiTime Corporation
Overview of SIT8103AI-23-18E-48.00000T by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SIT8103AI-23-18E-48.00000T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT8103AI-23-18E-4
|
Avnet Americas | Clock Oscillator 48MHz 1.8V 15pF 4-Pin QFN T/R - Tape and Reel (Alt: SIT8103AI-23-18E-4) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$4.3550 / $4.8750 | Buy Now |
DISTI #
SIT8103AI-23-18E-4
|
Avnet Americas | Clock Oscillator 48MHz 1.8V 15pF 4-Pin QFN T/R - Tape and Reel (Alt: SIT8103AI-23-18E-4) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$4.3550 / $4.8750 | Buy Now |
Part Details for SIT8103AI-23-18E-48.00000T
SIT8103AI-23-18E-48.00000T CAD Models
SIT8103AI-23-18E-48.00000T Part Data Attributes:
|
SIT8103AI-23-18E-48.00000T
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT8103AI-23-18E-48.00000T
SiTime Corporation
LVCMOS Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | unknown | |
Additional Feature | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT; TR | |
Fall Time-Max | 2.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 48 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 3.2mm x 2.5mm x 0.75mm | |
Rise Time-Max | 2.5 ns | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for SIT8103AI-23-18E-48.00000T
This table gives cross-reference parts and alternative options found for SIT8103AI-23-18E-48.00000T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT8103AI-23-18E-48.00000T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S1642B-48.0000(T) | LVCMOS Output Clock Oscillator, 48MHz Nom, GREEN, CERAMIC PACKAGE-4 | Pericom Semiconductor Corporation | SIT8103AI-23-18E-48.00000T vs S1642B-48.0000(T) |
EC2945TTS-48.000M | LVCMOS Output Clock Oscillator, 48MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Abracon Corporation | SIT8103AI-23-18E-48.00000T vs EC2945TTS-48.000M |
EC2945ETTTS-48.000M | LVCMOS Output Clock Oscillator, 48MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Abracon Corporation | SIT8103AI-23-18E-48.00000T vs EC2945ETTTS-48.000M |
S1642B-48.0000 | LVCMOS Output Clock Oscillator, 48MHz Nom, GREEN, CERAMIC PACKAGE-4 | Pericom Semiconductor Corporation | SIT8103AI-23-18E-48.00000T vs S1642B-48.0000 |
EMK31H2H-48.000MTR | LVCMOS Output Clock Oscillator, 48MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Abracon Corporation | SIT8103AI-23-18E-48.00000T vs EMK31H2H-48.000MTR |
S1642E-48.0000 | LVCMOS Output Clock Oscillator, 48MHz Nom, GREEN, CERAMIC PACKAGE-4 | Pericom Semiconductor Corporation | SIT8103AI-23-18E-48.00000T vs S1642E-48.0000 |
EC5945TTS-48.000M | LVCMOS Output Clock Oscillator, 48MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Abracon Corporation | SIT8103AI-23-18E-48.00000T vs EC5945TTS-48.000M |
S1642E-48.0000(T) | LVCMOS Output Clock Oscillator, 48MHz Nom, GREEN, CERAMIC PACKAGE-4 | Pericom Semiconductor Corporation | SIT8103AI-23-18E-48.00000T vs S1642E-48.0000(T) |