Part Details for SIT8103AI-82-33E-108.00000Y by SiTime Corporation
Overview of SIT8103AI-82-33E-108.00000Y by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIT8103AI-82-33E-108.00000Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | ��25ppm LVCMOS,LVTTL 3.3V 108MHz SMD7050-4P Pre-programmed Oscillators ROHS | 1102 |
|
$0.6245 / $0.7792 | Buy Now |
|
LCSC | 25ppm 3.3V 108MHz SMD7050-4P Pre-programmed Oscillators ROHS | 1102 |
|
$0.6372 / $0.7951 | Buy Now |