Part Details for SIT8208AC-2F-18S-12.800000T by SiTime Corporation
Overview of SIT8208AC-2F-18S-12.800000T by SiTime Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for SIT8208AC-2F-18S-12.800000T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT8208AC-2F-18S-12.800000T-ND
|
DigiKey | MEMS OSC XO 12.8000MHZ LVCMOS LV Min Qty: 3000 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.6149 | Buy Now |
DISTI #
SIT8208AC-2F-18S-1
|
Avnet Americas | Silicon Oscillator 12.8MHz 1.8V 15pF 4-Pin QFN T/R - Tape and Reel (Alt: SIT8208AC-2F-18S-1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$3.6421 / $4.0770 | Buy Now |
DISTI #
SIT8208AC-2F-18S-1
|
Avnet Americas | Silicon Oscillator 12.8MHz 1.8V 15pF 4-Pin QFN T/R - Tape and Reel (Alt: SIT8208AC-2F-18S-1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$3.6421 / $4.0770 | Buy Now |
Part Details for SIT8208AC-2F-18S-12.800000T
SIT8208AC-2F-18S-12.800000T CAD Models
SIT8208AC-2F-18S-12.800000T Part Data Attributes:
|
SIT8208AC-2F-18S-12.800000T
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT8208AC-2F-18S-12.800000T
SiTime Corporation
LVCMOS Output Clock Oscillator, 12.8MHz Nom,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; TR | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 10% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 12.8 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 3.2mm x 2.5mm x 0.75mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |