Part Details for SIT8208AC-GF-33E-40.000000X by SiTime Corporation
Overview of SIT8208AC-GF-33E-40.000000X by SiTime Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for SIT8208AC-GF-33E-40.000000X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1473-31350-1-ND
|
DigiKey | MEMS OSC XO 40.0000MHZ LVCMOS LV Min Qty: 250 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.3488 | Buy Now |
DISTI #
SIT8208AC-GF-33E-40.000000X
|
Avnet Americas | Silicon Oscillator 40MHz 3.3V 15pF 4-Pin QFN T/R - Tape and Reel (Alt: SIT8208AC-GF-33E-40.000000X) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Reel | 0 |
|
$3.4790 / $4.1314 | Buy Now |
DISTI #
788-8208ACGF33E4000X
|
Mouser Electronics | Standard Clock Oscillators -20 to 70C, 2520, 10ppm, 3.3V, 40MHz, OE, 250 pcs T&R 12/16 mm RoHS: Compliant | 0 |
|
$3.9600 / $4.2900 | Order Now |
|
Rochester Electronics | SiT8208 - Ultra Performance Oscillator, Com Temp, 3.3V, 40MHz RoHS: Compliant Status: Active Min Qty: 1 | 21 |
|
$3.3700 / $3.9600 | Buy Now |
DISTI #
SIT8208AC-GF-33E-40.000000X
|
Avnet Americas | Silicon Oscillator 40MHz 3.3V 15pF 4-Pin QFN T/R - Tape and Reel (Alt: SIT8208AC-GF-33E-40.000000X) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Reel | 0 |
|
$3.4790 / $4.1314 | Buy Now |
DISTI #
SIT8208AC-GF-33E-40.000000X
|
Avnet Americas | Silicon Oscillator 40MHz 3.3V 15pF 4-Pin QFN T/R - Tape and Reel (Alt: SIT8208AC-GF-33E-40.000000X) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Reel | 0 |
|
$3.4790 / $4.1314 | Buy Now |
Part Details for SIT8208AC-GF-33E-40.000000X
SIT8208AC-GF-33E-40.000000X CAD Models
SIT8208AC-GF-33E-40.000000X Part Data Attributes
|
SIT8208AC-GF-33E-40.000000X
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT8208AC-GF-33E-40.000000X
SiTime Corporation
-20 TO 70C, 2520, 10PPM, 3.3V, 4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SiTime | |
Additional Feature | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT; TR | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 10% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 40 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 2.7mm x 2.4mm x 0.75mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |