Part Details for SIT8208AI-21-33E-45.000000X by SiTime Corporation
Overview of SIT8208AI-21-33E-45.000000X by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIT8208AI-21-33E-45.000000X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
788-8208AI-21-33E45X
|
Mouser Electronics | Standard Clock Oscillators 45MHz 3.3V 20ppm -40C +85C RoHS: Compliant | 304 |
|
$1.8900 / $3.0300 | Buy Now |
Part Details for SIT8208AI-21-33E-45.000000X
SIT8208AI-21-33E-45.000000X CAD Models
SIT8208AI-21-33E-45.000000X Part Data Attributes:
|
SIT8208AI-21-33E-45.000000X
SiTime Corporation
Buy Now
|
Compare Parts:
SIT8208AI-21-33E-45.000000X
SiTime Corporation
|
Samacsys Manufacturer | SiTime |