Part Details for SIT8208AI-22-33E-25.000000X by SiTime Corporation
Overview of SIT8208AI-22-33E-25.000000X by SiTime Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for SIT8208AI-22-33E-25.000000X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SIT8208AI-22-33E-25.000000X-ND
|
DigiKey | MEMS OSC XO 25.0000MHZ LVCMOS LV Min Qty: 184 Container: Bulk MARKETPLACE PRODUCT |
250 In Stock |
|
$1.6300 | Buy Now |
DISTI #
SIT8208AI-22-33E-2
|
Avnet Americas | ULTRA PERFORMANCE LVCMOS OSCILLATOR, -40 TO 85C, 3225, 25PPM, 3.3V, 25MHZ, OE, SMD - Tape and Reel (Alt: SIT8208AI-22-33E-2) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Reel | 0 |
|
$1.4426 / $1.7130 | Buy Now |
|
Rochester Electronics | SiT8208 - Ultra Performance Oscillator, Ind Temp, 3.3V, 25.00MHz RoHS: Compliant Status: Active Min Qty: 1 | 250 |
|
$1.4000 / $1.6400 | Buy Now |
DISTI #
SIT8208AI-22-33E-2
|
Avnet Americas | ULTRA PERFORMANCE LVCMOS OSCILLATOR, -40 TO 85C, 3225, 25PPM, 3.3V, 25MHZ, OE, SMD - Tape and Reel (Alt: SIT8208AI-22-33E-2) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Reel | 0 |
|
$1.4426 / $1.7130 | Buy Now |
DISTI #
SIT8208AI-22-33E-2
|
Avnet Americas | ULTRA PERFORMANCE LVCMOS OSCILLATOR, -40 TO 85C, 3225, 25PPM, 3.3V, 25MHZ, OE, SMD - Tape and Reel (Alt: SIT8208AI-22-33E-2) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Reel | 0 |
|
$1.4426 / $1.7130 | Buy Now |
Part Details for SIT8208AI-22-33E-25.000000X
SIT8208AI-22-33E-25.000000X CAD Models
SIT8208AI-22-33E-25.000000X Part Data Attributes
|
SIT8208AI-22-33E-25.000000X
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT8208AI-22-33E-25.000000X
SiTime Corporation
LVCMOS Output Clock Oscillator, 25MHz Nom,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Output Low Current-Max | 6 mA | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | DILCC4,.1,83 | |
Physical Dimension | 3.2mm x 2.5mm x 0.75mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for SIT8208AI-22-33E-25.000000X
This table gives cross-reference parts and alternative options found for SIT8208AI-22-33E-25.000000X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT8208AI-22-33E-25.000000X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.