Part Details for SIT8208AI-2F-33E-33.333330X by SiTime Corporation
Overview of SIT8208AI-2F-33E-33.333330X by SiTime Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for SIT8208AI-2F-33E-33.333330X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT8208AI-2F-33E-33.333330X-ND
|
DigiKey | MEMS OSC XO 33.33333MHZ LVCMOS Min Qty: 250 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.6880 | Buy Now |
DISTI #
SIT8208AI-2F-33E-33.333330X
|
Avnet Americas | Silicon Oscillator 33.33333MHz 3.3V 15pF 4-Pin QFN T/R - Tape and Reel (Alt: SIT8208AI-2F-33E-33.333330X) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Reel | 0 |
|
$3.7504 / $4.4536 | Buy Now |
DISTI #
SIT8208AI-2F-33E-33.333330X
|
Avnet Americas | Silicon Oscillator 33.33333MHz 3.3V 15pF 4-Pin QFN T/R - Tape and Reel (Alt: SIT8208AI-2F-33E-33.333330X) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Reel | 0 |
|
$3.7504 / $4.4536 | Buy Now |
DISTI #
SIT8208AI-2F-33E-33.333330X
|
Avnet Americas | Silicon Oscillator 33.33333MHz 3.3V 15pF 4-Pin QFN T/R - Tape and Reel (Alt: SIT8208AI-2F-33E-33.333330X) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Reel | 0 |
|
$3.7504 / $4.4536 | Buy Now |
DISTI #
SIT8208AI-2F-33E-33.333330X
|
Avnet Silica | Silicon Oscillator 33.33333MHz 3.3V 15pF 4-Pin QFN T/R (Alt: SIT8208AI-2F-33E-33.333330X) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 4 Weeks, 6 Days | Silica - 0 |
|
Buy Now |
Part Details for SIT8208AI-2F-33E-33.333330X
SIT8208AI-2F-33E-33.333330X CAD Models
SIT8208AI-2F-33E-33.333330X Part Data Attributes
|
SIT8208AI-2F-33E-33.333330X
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT8208AI-2F-33E-33.333330X
SiTime Corporation
LVCMOS Output Clock Oscillator, 33.33333MHz Nom,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Package Description | DILCC4,.1,83 | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 10% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 33.33333 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Output Low Current-Max | 6 mA | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | DILCC4,.1,83 | |
Physical Dimension | 3.2mm x 2.5mm x 0.75mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |