Part Details for SIT8208AI-31-XXX-000.FP0000X by SiTime Corporation
Overview of SIT8208AI-31-XXX-000.FP0000X by SiTime Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for SIT8208AI-31-XXX-000.FP0000X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT8208AI-31-XXX-000.FP0000X
|
Avnet Americas | Ultra Performance Programmable Oscillator 1MHz to 80MHz 20ppm 4-Pin Surface Mount T/R - Tape and Reel (Alt: SIT8208AI-31-XXX-000.FP0000X) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Reel | 0 |
|
$1.0867 / $1.2905 | Buy Now |
DISTI #
788-8208AI31XXX000.X
|
Mouser Electronics | Programmable Oscillators S-Ended, 5032, I temp: 20 /25 /50ppm C temp: 20 /25 /50ppm, 1.8 /2.5 /2.8 /3.3V, 1-80MHz RoHS: Compliant | 0 |
|
$1.2600 / $2.1500 | Order Now |
DISTI #
SIT8208AI-31-XXX-000.FP0000X
|
Avnet Americas | Ultra Performance Programmable Oscillator 1MHz to 80MHz 20ppm 4-Pin Surface Mount T/R - Tape and Reel (Alt: SIT8208AI-31-XXX-000.FP0000X) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Reel | 0 |
|
$1.0867 / $1.2905 | Buy Now |
DISTI #
SIT8208AI-31-XXX-000.FP0000X
|
Avnet Americas | Ultra Performance Programmable Oscillator 1MHz to 80MHz 20ppm 4-Pin Surface Mount T/R - Tape and Reel (Alt: SIT8208AI-31-XXX-000.FP0000X) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Reel | 0 |
|
$1.0867 / $1.2905 | Buy Now |
Part Details for SIT8208AI-31-XXX-000.FP0000X
SIT8208AI-31-XXX-000.FP0000X CAD Models
SIT8208AI-31-XXX-000.FP0000X Part Data Attributes
|
SIT8208AI-31-XXX-000.FP0000X
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT8208AI-31-XXX-000.FP0000X
SiTime Corporation
OSC PROG LVCMOS 2.5V STBY 20PPM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 80 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS/LVTTL | |
Output Load | 15 pF | |
Output Low Current-Max | 6 mA | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | DILCC4,.12,94 | |
Physical Dimension | 5mm x 3.2mm x 0.75mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.3 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |