Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
4 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
Part # |
Manufacturer |
Description |
Datasheet |
SIT8924BE-11-18S-1.000000 |
SiTime |
SIT8924BE-11-18S-1.000000 |
|
10128286-001LF |
Amphenol Communications Solutions |
HPCE STRADDLE MOUNT Enhanced walls Receptacle 46S Omit 18S |
|
10127397-04H1400LF |
Amphenol Communications Solutions |
PwrBlade® ULTRA Connector System, Power Connectors, Header, 18S, 8HP, Right Angle, , Through Hole |
|
-
Part Symbol
-
Footprint
-
3D Model
Want to compare parts?
-
SIT8208AI-32-18S-19.440000
SiTime Corporation
1 to 80 MHz, ±10 to ±50 ppm Oscillator
VS
-