Part Details for SIT8208AI-32-33E-25.000625Y by SiTime Corporation
Overview of SIT8208AI-32-33E-25.000625Y by SiTime Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for SIT8208AI-32-33E-25.000625Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SIT8208AI-32-33E-25.000625Y-ND
|
DigiKey | MEMS XO 25.000625MHZ LVCMOS LV Min Qty: 174 Container: Bulk MARKETPLACE PRODUCT |
1000 In Stock |
|
$1.7300 | Buy Now |
DISTI #
SIT8208AI-32-33E-2
|
Avnet Americas | ULTRA PERFORMANCE LVCMOS OSCILLATOR, -40 TO 85C, 5032, 25PPM, 3.3V, 25.000625MHZ, OE, SMD - Tape and Reel (Alt: SIT8208AI-32-33E-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$1.5986 / $1.7895 | Buy Now |
|
Rochester Electronics | SiT8208 - Ultra Performance Oscillator, Ind Temp, 3.3V, 25.00MHz RoHS: Compliant Status: Active Min Qty: 1 | 1000 |
|
$1.4800 / $1.7400 | Buy Now |
DISTI #
SIT8208AI-32-33E-2
|
Avnet Americas | ULTRA PERFORMANCE LVCMOS OSCILLATOR, -40 TO 85C, 5032, 25PPM, 3.3V, 25.000625MHZ, OE, SMD - Tape and Reel (Alt: SIT8208AI-32-33E-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$1.5986 / $1.7895 | Buy Now |
Part Details for SIT8208AI-32-33E-25.000625Y
SIT8208AI-32-33E-25.000625Y CAD Models
SIT8208AI-32-33E-25.000625Y Part Data Attributes:
|
SIT8208AI-32-33E-25.000625Y
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT8208AI-32-33E-25.000625Y
SiTime Corporation
LVCMOS Output Clock Oscillator, 25.000625MHz Nom,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; TR | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 25.000625 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 5.0mm x 3.2mm x 0.75mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |