-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 to 80 MHz, ±10 to ±50 ppm Oscillator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8208AI-8F-33E-14.318180 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm Oscillator | |
SiT8208AI-23-33E-14.318180 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm Oscillator | |
SIT8920BM-71-33E-50.000000 | SiTime | SIT8920BM-71-33E-50.000000 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84179772
|
Verical | Oscillator MEMS 14.31818MHz ±10ppm (Stability) 15pF LVCMOS/LVTTL 55% 3.3V 4-Pin QFN SMD Bulk RoHS: Compliant Min Qty: 45 Package Multiple: 1 Date Code: 2202 | Americas - 14327 |
|
$1.4283 / $1.5997 | Buy Now |
DISTI #
SiT8208AI-8F-33E-14.318180
|
SiTime Corporation | 1 to 80 MHz, ±10 to ±50 ppm Oscillator Package Multiple: 1 | 4999 |
|
$3.5100 / $13.7410 | Buy Now |
DISTI #
C1S715211925166
|
Chip1Stop | SIT8208AI-8F-33E-14.318180 RoHS: Compliant | 12495 |
|
$1.3800 / $2.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy