Part Details for SIT8208AI-8F-33E-37.056000X by SiTime Corporation
Overview of SIT8208AI-8F-33E-37.056000X by SiTime Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for SIT8208AI-8F-33E-37.056000X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SIT8208AI-8F-33E-37.056000X-ND
|
DigiKey | MEMS OSC XO 37.0560MHZ LVCMOS LV Min Qty: 68 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
90 In Stock |
|
$4.4600 | Buy Now |
DISTI #
1473-1195-2-ND
|
DigiKey | MEMS OSC XO 37.0560MHZ LVCMOS LV Min Qty: 68 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.8668 | Buy Now |
DISTI #
SIT8208AI-8F-33E-37.056000X
|
Avnet Americas | ULTRA PERFORMANCE LVCMOS OSCILLATOR, -40 TO 85C, 7050, 10PPM, 3.3V, 37.056MHZ, OE, SMD - Tape and Reel (Alt: SIT8208AI-8F-33E-37.056000X) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Reel | 0 |
|
$3.9552 / $4.6968 | Buy Now |
|
Rochester Electronics | SiT8208 - Ultra Performance Oscillator, Ind Temp, 3.3V, 37.05MHz RoHS: Compliant Status: Active Min Qty: 1 | 90 |
|
$3.8300 / $4.5100 | Buy Now |
DISTI #
SIT8208AI-8F-33E-37.056000X
|
Avnet Americas | ULTRA PERFORMANCE LVCMOS OSCILLATOR, -40 TO 85C, 7050, 10PPM, 3.3V, 37.056MHZ, OE, SMD - Tape and Reel (Alt: SIT8208AI-8F-33E-37.056000X) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Reel | 0 |
|
$3.9552 / $4.6968 | Buy Now |
DISTI #
SIT8208AI-8F-33E-37.056000X
|
Avnet Americas | ULTRA PERFORMANCE LVCMOS OSCILLATOR, -40 TO 85C, 7050, 10PPM, 3.3V, 37.056MHZ, OE, SMD - Tape and Reel (Alt: SIT8208AI-8F-33E-37.056000X) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Reel | 0 |
|
$3.9552 / $4.6968 | Buy Now |
Part Details for SIT8208AI-8F-33E-37.056000X
SIT8208AI-8F-33E-37.056000X CAD Models
SIT8208AI-8F-33E-37.056000X Part Data Attributes
|
SIT8208AI-8F-33E-37.056000X
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT8208AI-8F-33E-37.056000X
SiTime Corporation
LVCMOS Output Clock Oscillator, 37.056MHz Nom,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 10% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 37.056 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 0.9mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |