SIT8208AIL83-33E-33.333000
SiTime Corporation
Description: 1 to 80 MHz, ±10 to ±50 ppm Oscillator

Overview of SIT8208AIL83-33E-33.333000 by SiTime Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

Available Datasheets

Part # Manufacturer Description Datasheet
SIT8208AIL83-33E-33.333000 SiTime 1 to 80 MHz, ±10 to ±50 ppm Oscillator
SIT8208AIL83-33E-49.152000 SiTime 1 to 80 MHz, ±10 to ±50 ppm Oscillator
SiT8208AIL83-33E-16.000000 SiTime 1 to 80 MHz, ±10 to ±50 ppm Oscillator

Price & Stock for SIT8208AIL83-33E-33.333000 by SiTime Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # SIT8208AIL83-33E-33.333000
SiTime Corporation 1 to 80 MHz, ±10 to ±50 ppm Oscillator Package Multiple: 1 2938
  • 1 $4.4200
  • 100 $2.1580
  • 500 $1.2740
  • 1,000 $1.1310
$1.1310 / $4.4200 Buy Now

CAD Models for SIT8208AIL83-33E-33.333000 by SiTime Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SIT8208AIL83-33E-33.333000 by SiTime Corporation

SIT8208AIL83-33E-33.333000
SiTime Corporation
-
-
Part Life Cycle Code
Active
Reach Compliance Code
unknown
Samacsys Manufacturer
SiTime
Additional Feature
ENABLE/DISABLE FUNCTION
Fall Time-Max
2 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
50%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
33.333 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
LVCMOS
Output Load
15 pF
Output Low Current-Max
6 mA
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
DILCC4,.2,200
Physical Dimension
7mm x 5mm x 0.9mm
Rise Time-Max
2 ns
Supply Voltage-Max
3.63 V
Supply Voltage-Min
2.97 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Want to compare parts?
  1. SIT8208AIL83-33E-33.333000
    SiTime Corporation
    1 to 80 MHz, ±10 to ±50 ppm Oscillator
    VS

Alternate Parts for SIT8208AIL83-33E-33.333000

This table gives cross-reference parts and alternative options found for SIT8208AIL83-33E-33.333000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT8208AIL83-33E-33.333000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SIT8008BC-83-33E-33.333000X LVCMOS Output Clock Oscillator, 33.333MHz Nom, SiTime Corporation SIT8208AIL83-33E-33.333000 vs SIT8008BC-83-33E-33.333000X
SIT8208AC-83-33E-33.333000 33.333MHz Nom, SiTime Corporation SIT8208AIL83-33E-33.333000 vs SIT8208AC-83-33E-33.333000
CMC70233CU8E-33.333MHZ HCMOS Output Clock Oscillator Raltron Electronics Corporation SIT8208AIL83-33E-33.333000 vs CMC70233CU8E-33.333MHZ
SIT8208AC-83-33E-33.333000X -20 TO 70C, 7050, 50PPM, 3.3V, 3 SiTime Corporation SIT8208AIL83-33E-33.333000 vs SIT8208AC-83-33E-33.333000X
ASTMLPV-33-33.333MHZ-EC-E-T LVCMOS Output Clock Oscillator Abracon Corporation SIT8208AIL83-33E-33.333000 vs ASTMLPV-33-33.333MHZ-EC-E-T
ASTMLPV-33-33.333MHZ-EC-EL-T LVCMOS Output Clock Oscillator, 33.333MHz Nom, SMD, 4 PIN Abracon Corporation SIT8208AIL83-33E-33.333000 vs ASTMLPV-33-33.333MHZ-EC-EL-T
ASTMLPV-33-33.333MHZ-LC-E-T3 LVCMOS Output Clock Oscillator, 33.333MHz Nom, SMD, 4 PIN Abracon Corporation SIT8208AIL83-33E-33.333000 vs ASTMLPV-33-33.333MHZ-LC-E-T3
CMC70233CU3E-33.333MHZ HCMOS Output Clock Oscillator Raltron Electronics Corporation SIT8208AIL83-33E-33.333000 vs CMC70233CU3E-33.333MHZ
CMC70233CV6E-33.333MHZ HCMOS Output Clock Oscillator Raltron Electronics Corporation SIT8208AIL83-33E-33.333000 vs CMC70233CV6E-33.333MHZ
SIT1602AI-83-33E-33.333000 LVCMOS Output Clock Oscillator, 33.333MHz Nom, SiTime Corporation SIT8208AIL83-33E-33.333000 vs SIT1602AI-83-33E-33.333000
Part Number Description Manufacturer Compare
SIT8208AI-83-33S-33.333000 LVCMOS Output Clock Oscillator, 33.333MHz Nom, SiTime Corporation SIT8208AIL83-33E-33.333000 vs SIT8208AI-83-33S-33.333000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SIT8208AIL83-33E-33.333000 by SiTime Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SIT8208AIL83-33E-33.33300... by SiTime Corporation

Select Manufacturer
Which Manufacturer of SIT8208AIL83-33E-33.33300... would you like to use for your alert(s)?
  • Please alert me when SIT8208AIL83-33E-33.33300... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SIT8208AIL83-33E-33.33300... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SIT8208AIL83-33E-33.33300... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SIT8208AIL83-33E-33.33300... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SIT8208AIL83-33E-33.33300....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SIT8208AIL83-33E-33.333000 by SiTime Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: