Part Details for SIT8209AC-21-33S-120.000000 by SiTime Corporation
Overview of SIT8209AC-21-33S-120.000000 by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIT8209AC-21-33S-120.000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
788-8209AC2133S12000
|
Mouser Electronics | Standard Clock Oscillators 3225, 20ppm, 3.3V, 120MHz, -20 to 70C, Bulk RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
80758387
|
Verical | Oscillator MEMS 120MHz ±20ppm (Stability) 15pF LVCMOS/LVTTL 55% 3.3V 4-Pin QFN SMD Bulk RoHS: Compliant Min Qty: 45 Package Multiple: 1 Date Code: 2213 | Americas - 1223 |
|
$1.6059 / $1.7542 | Buy Now |