-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
80 to 220 MHz, ±10 to ±50 ppm Oscillator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1473-SIT8209AC-31-28E-200.000000-ND
|
DigiKey | MEMS OSC XO 200.0000MHZ LVCMOS Min Qty: 1 Lead time: 26 Weeks Container: Strip | Temporarily Out of Stock |
|
$1.9308 / $3.2400 | Buy Now |
DISTI #
84180049
|
Verical | Oscillator MEMS 200MHz ±20ppm (Stability) 15pF LVCMOS/LVTTL 60% 2.8V 4-Pin QFN SMD Bulk RoHS: Compliant Min Qty: 46 Package Multiple: 1 Date Code: 2240 | Americas - 6368 |
|
$1.3959 / $1.5634 | Buy Now |
DISTI #
SiT8209AC-31-28E-200.000000
|
SiTime Corporation | 80 to 220 MHz, ±10 to ±50 ppm Oscillator Package Multiple: 1 | 1610 |
|
$3.3410 / $11.6350 | Buy Now |
DISTI #
C1S715211499458
|
Chip1Stop | SIT8209AC-31-28E-200.000000 RoHS: Compliant | 8860 |
|
$1.3500 / $2.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy