SIT8209AI-32-33E-100.000000Y
SiTime Corporation
Description: LVCMOS Output Clock Oscillator, 100MHz Nom,

Overview of SIT8209AI-32-33E-100.000000Y by SiTime Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
SIT8920BM-71-33E-50.000000 SiTime SIT8920BM-71-33E-50.000000
SIT8924BM-71-33E-1.000000 SiTime SIT8924BM-71-33E-1.000000
SIT8924BM-83-33E-8.000000 SiTime SIT8924BM-83-33E-8.000000

Price & Stock for SIT8209AI-32-33E-100.000000Y by SiTime Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # SIT8209AI-32-33E-1
Avnet Americas HIGH FREQUENCY ULTRA PERFORMANCE OSCILLATOR, -40 TO 85C, 5032, 25PPM, 3.3V, 100MHZ, OE, SMD - Tape and Reel (Alt: SIT8209AI-32-33E-1) RoHS: Compliant Min Qty: 250 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 1 $2.1782
$2.1782 Buy Now
DISTI # SIT8209AI-32-33E-100.000000Y
Avnet Silica (Alt: SIT8209AI-32-33E-100.000000Y) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for SIT8209AI-32-33E-100.000000Y by SiTime Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SIT8209AI-32-33E-100.000000Y by SiTime Corporation

SIT8209AI-32-33E-100.000000Y
SiTime Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SITIME CORP
Reach Compliance Code
compliant
Factory Lead Time
12 Weeks
Additional Feature
ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT; TR
Fall Time-Max
2 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
25%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
100 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
LVCMOS
Output Load
15 pF
Physical Dimension
5.0mm x 3.2mm x 0.75mm
Rise Time-Max
2 ns
Supply Voltage-Max
3.63 V
Supply Voltage-Min
2.97 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
NICKEL PALLADIUM GOLD
Want to compare parts?
  1. SIT8209AI-32-33E-100.000000Y
    SiTime Corporation
    LVCMOS Output Clock Oscillator, 100MHz Nom,
    VS

Alternate Parts for SIT8209AI-32-33E-100.000000Y

This table gives cross-reference parts and alternative options found for SIT8209AI-32-33E-100.000000Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT8209AI-32-33E-100.000000Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SIT8008BC-32-33E-100.000000Y LVCMOS Output Clock Oscillator, 100MHz Nom, SiTime Corporation SIT8209AI-32-33E-100.000000Y vs SIT8008BC-32-33E-100.000000Y
SIT8008BC-32-33E-100.000000T LVCMOS Output Clock Oscillator, 100MHz Nom, SiTime Corporation SIT8209AI-32-33E-100.000000Y vs SIT8008BC-32-33E-100.000000T
SIT8008AI-32-33E-100.000000Y LVCMOS Output Clock Oscillator, 100MHz Nom, SiTime Corporation SIT8209AI-32-33E-100.000000Y vs SIT8008AI-32-33E-100.000000Y
SIT8008BI-32-33E-100.000000X LVCMOS Output Clock Oscillator, 100MHz Nom, SiTime Corporation SIT8209AI-32-33E-100.000000Y vs SIT8008BI-32-33E-100.000000X
SIT8008AC-32-33E-100.000000Y LVCMOS Output Clock Oscillator, 100MHz Nom, SiTime Corporation SIT8209AI-32-33E-100.000000Y vs SIT8008AC-32-33E-100.000000Y
SIT8008BI-32-33E-100.000000Y LVCMOS Output Clock Oscillator, 100MHz Nom, SiTime Corporation SIT8209AI-32-33E-100.000000Y vs SIT8008BI-32-33E-100.000000Y
SIT8209AC-32-33E-100.000000Y LVCMOS Output Clock Oscillator, 100MHz Nom, SiTime Corporation SIT8209AI-32-33E-100.000000Y vs SIT8209AC-32-33E-100.000000Y
SIT8209AI-32-33E-100.000000X -40 TO 85C, 5032, 25PPM, 3.3V, 1 SiTime Corporation SIT8209AI-32-33E-100.000000Y vs SIT8209AI-32-33E-100.000000X
SIT8209AC-32-33E-100.000000T LVCMOS Output Clock Oscillator, 100MHz Nom, SiTime Corporation SIT8209AI-32-33E-100.000000Y vs SIT8209AC-32-33E-100.000000T
SIT8209AI-32-33E-100.000000T LVCMOS Output Clock Oscillator, 100MHz Nom, SiTime Corporation SIT8209AI-32-33E-100.000000Y vs SIT8209AI-32-33E-100.000000T

Related Parts for SIT8209AI-32-33E-100.000000Y

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SIT8209AI-32-33E-100.000000Y by SiTime Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SIT8209AI-32-33E-100.0000... by SiTime Corporation

Select Manufacturer
Which Manufacturer of SIT8209AI-32-33E-100.0000... would you like to use for your alert(s)?
  • Please alert me when SIT8209AI-32-33E-100.0000... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SIT8209AI-32-33E-100.0000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SIT8209AI-32-33E-100.0000... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SIT8209AI-32-33E-100.0000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SIT8209AI-32-33E-100.0000....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SIT8209AI-32-33E-100.000000Y by SiTime Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: