Part Details for SIT8209AI-32-33E-125.003750Y by SiTime Corporation
Overview of SIT8209AI-32-33E-125.003750Y by SiTime Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Automotive
Price & Stock for SIT8209AI-32-33E-125.003750Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SIT8209AI-32-33E-125.003750Y-ND
|
DigiKey | MEMS XO 125.00375MHZ LVCMOS LV Min Qty: 145 Container: Bulk MARKETPLACE PRODUCT |
1000 In Stock |
|
$2.0700 | Buy Now |
DISTI #
SIT8209AI-32-33E-1
|
Avnet Americas | HIGH FREQUENCY ULTRA PERFORMANCE OSCILLATOR, -40 TO 85C, 5032, 25PPM, 3.3V, 125.00375MHZ, OE, SMD - Tape and Reel (Alt: SIT8209AI-32-33E-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$1.9202 / $2.1495 | Buy Now |
|
Rochester Electronics | SiT8209 - Ultra-Performance Oscillator , Ind Temp, 3.3V, 125.00MHz RoHS: Compliant Status: Active Min Qty: 1 | 1000 |
|
$1.7800 / $2.0900 | Buy Now |
DISTI #
SIT8209AI-32-33E-1
|
Avnet Americas | HIGH FREQUENCY ULTRA PERFORMANCE OSCILLATOR, -40 TO 85C, 5032, 25PPM, 3.3V, 125.00375MHZ, OE, SMD - Tape and Reel (Alt: SIT8209AI-32-33E-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$1.9202 / $2.1495 | Buy Now |
Part Details for SIT8209AI-32-33E-125.003750Y
SIT8209AI-32-33E-125.003750Y CAD Models
SIT8209AI-32-33E-125.003750Y Part Data Attributes:
|
SIT8209AI-32-33E-125.003750Y
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT8209AI-32-33E-125.003750Y
SiTime Corporation
LVCMOS Output Clock Oscillator, 125.00375MHz Nom,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT; TR | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 125.00375 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 5.0mm x 3.2mm x 0.75mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |