Part Details for SIT8209AI-G3-18E125.000000X by SiTime Corporation
Overview of SIT8209AI-G3-18E125.000000X by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIT8209AI-G3-18E125.000000X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SIT8209AI-G3-18E125.000000X-ND
|
DigiKey | SIT8209 ULTRA-PERFORMANCE OSCILL Min Qty: 250 Container: Bulk MARKETPLACE PRODUCT |
250 In Stock |
|
$1.3600 | Buy Now |
|
Rochester Electronics | SiT8209 - Ultra-Performance Oscillator , Ind Temp, 1.8V, 125MHz RoHS: Compliant Status: Active Min Qty: 1 | 250 |
|
$1.1700 / $1.3800 | Buy Now |