Part Details for SIT8225AI-81-25S-25.001200 by SiTime Corporation
Overview of SIT8225AI-81-25S-25.001200 by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8225AI-23-33E-25.001200 | SiTime | XO (Standard) LVCMOS, LVTTL Oscillator 2.5V Standby (Power Down) 4-SMD, No Lead | |
SiT8225AI-3F-18E-25.001200 | SiTime | XO (Standard) LVCMOS, LVTTL Oscillator 2.5V Standby (Power Down) 4-SMD, No Lead | |
SiT8225AI-GF-18E-25.001200 | SiTime | XO (Standard) LVCMOS, LVTTL Oscillator 2.5V Standby (Power Down) 4-SMD, No Lead |
Price & Stock for SIT8225AI-81-25S-25.001200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1473-SIT8225AI-81-25S-25.001200-ND
|
DigiKey | -40 TO 85C, 7050, 20PPM, 2.5V, 2 Min Qty: 1 Lead time: 26 Weeks Container: Strip | Limited Supply - Call |
|
$2.1738 / $3.5100 | Buy Now |
Part Details for SIT8225AI-81-25S-25.001200
SIT8225AI-81-25S-25.001200 CAD Models
SIT8225AI-81-25S-25.001200 Part Data Attributes
|
SIT8225AI-81-25S-25.001200
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT8225AI-81-25S-25.001200
SiTime Corporation
LVCMOS Output Clock Oscillator, 25.0012MHz Nom,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; BULK; ALSO COMPATIBLE WITH LVTTL O/P | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 25.0012 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 0.9mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |