-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LVCMOS/TTL Output Clock Oscillator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1473-SIT8918AA-11-33S-25.000000-ND
|
DigiKey | MEMS OSC XO 25.0000MHZ LVCMOS LV Min Qty: 1 Lead time: 16 Weeks Container: Strip | Temporarily Out of Stock |
|
$2.1866 / $3.5300 | Buy Now |
DISTI #
SiT8918AA-11-33S-25.000000
|
SiTime Corporation | 1 to 110 MHz, High Temperature Oscillator (-40 to +125°C) Package Multiple: 1 | 4562 |
|
$1.3990 / $5.4130 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SIT8918AA-11-33S-25.000000
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT8918AA-11-33S-25.000000
SiTime Corporation
LVCMOS/TTL Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SiTime | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 2.5mm x 2.0mm x 0.75mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
This table gives cross-reference parts and alternative options found for SIT8918AA-11-33S-25.000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT8918AA-11-33S-25.000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIT1618BE-11-33S-25.000000 | LVCMOS Output Clock Oscillator, 25MHz Nom, | SiTime Corporation | SIT8918AA-11-33S-25.000000 vs SIT1618BE-11-33S-25.000000 |
SIT8008BC-11-33S-25.000000 | LVCMOS Output Clock Oscillator, 25MHz Nom, | SiTime Corporation | SIT8918AA-11-33S-25.000000 vs SIT8008BC-11-33S-25.000000 |
SIT8924BE-11-33S-25.000000E | LVCMOS Output Clock Oscillator, 25MHz Nom, PQFN, 4 PIN | SiTime Corporation | SIT8918AA-11-33S-25.000000 vs SIT8924BE-11-33S-25.000000E |
SIT8008BI-11-33S-25.000000 | LVCMOS Output Clock Oscillator, 25MHz Nom, | SiTime Corporation | SIT8918AA-11-33S-25.000000 vs SIT8008BI-11-33S-25.000000 |