Part Details for SIT8918AA-13-33S-33.333000E by SiTime Corporation
Overview of SIT8918AA-13-33S-33.333000E by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIT8918AA-13-33S-33.333000E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT8918AA-13-33S-33.333000E
|
Avnet Americas | 1-110 MHZ, HIGH TEMPERATURE OSCILLATOR, -40 TO 125C, 2520, 50PPM, DEFAULT DR STR, 3.3V, 33.333MHZ, ST, SMD, NRND - Tape and Reel (Alt: SIT8918AA-13-33S-33.333000E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
SIT8918AA-13-33S-33.333000E
|
Avnet Americas | 1-110 MHZ, HIGH TEMPERATURE OSCILLATOR, -40 TO 125C, 2520, 50PPM, DEFAULT DR STR, 3.3V, 33.333MHZ, ST, SMD, NRND - Tape and Reel (Alt: SIT8918AA-13-33S-33.333000E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |
Part Details for SIT8918AA-13-33S-33.333000E
SIT8918AA-13-33S-33.333000E CAD Models
SIT8918AA-13-33S-33.333000E Part Data Attributes:
|
SIT8918AA-13-33S-33.333000E
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT8918AA-13-33S-33.333000E
SiTime Corporation
LVCMOS Output Clock Oscillator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT; TR | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 33.333 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 2.5mm x 2.0mm x 0.75mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for SIT8918AA-13-33S-33.333000E
This table gives cross-reference parts and alternative options found for SIT8918AA-13-33S-33.333000E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT8918AA-13-33S-33.333000E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIT8208AIEG3-33S-33.333000X | LVCMOS Output Clock Oscillator, 33.333MHz Nom, | SiTime Corporation | SIT8918AA-13-33S-33.333000E vs SIT8208AIEG3-33S-33.333000X |