Datasheets
SIT8918AE-22-18S-66.660000 by: SiTime Corporation

LVCMOS Output Clock Oscillator,

Part Details for SIT8918AE-22-18S-66.660000 by SiTime Corporation

Overview of SIT8918AE-22-18S-66.660000 by SiTime Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
SIT8924BE-11-18S-1.000000 SiTime SIT8924BE-11-18S-1.000000
SiT8918AE-13-33E-66.000000 SiTime 1 to 110 MHz, High Temperature Oscillator (-40 to +125°C)
SiT8918AE-22-18S-66.660000 SiTime 1 to 110 MHz, High Temperature Oscillator (-40 to +125°C)

Price & Stock for SIT8918AE-22-18S-66.660000

Part # Distributor Description Stock Price Buy
DISTI # 1473-SIT8918AE-22-18S-66.660000-ND
DigiKey MEMS OSC XO 66.6600MHZ LVCMOS LV Min Qty: 1 Lead time: 16 Weeks Container: Strip Temporarily Out of Stock
  • 1 $3.9800
  • 10 $3.7910
  • 50 $3.6012
  • 100 $3.2221
  • 500 $3.0325
  • 1,000 $2.6535
  • 2,500 $2.4639
$2.4639 / $3.9800 Buy Now
DISTI # SiT8918AE-22-18S-66.660000
SiTime Corporation 1 to 110 MHz, High Temperature Oscillator (-40 to +125°C) Package Multiple: 1 11646
  • 1 $3.3840
  • 100 $1.6910
  • 500 $0.9870
  • 1,000 $0.8740
$0.8740 / $3.3840 Buy Now
DISTI # SIT8918AE-22-18S-66.660000
Avnet Silica A/Standard Clock Oscillators 66.66MHz 1.8V 25ppm (Alt: SIT8918AE-22-18S-66.660000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 38 Weeks, 0 Days Silica - 0
Buy Now

Part Details for SIT8918AE-22-18S-66.660000

SIT8918AE-22-18S-66.660000 CAD Models

SIT8918AE-22-18S-66.660000 Part Data Attributes

SIT8918AE-22-18S-66.660000 SiTime Corporation
Buy Now Datasheet
Compare Parts:
SIT8918AE-22-18S-66.660000 SiTime Corporation LVCMOS Output Clock Oscillator,
Rohs Code Yes
Part Life Cycle Code Not Recommended
Ihs Manufacturer SITIME CORP
Reach Compliance Code unknown
Samacsys Manufacturer SiTime
Additional Feature STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTLL O/P
Fall Time-Max 2.5 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 25%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Nom 66.66 MHz
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Oscillator Type LVCMOS
Output Load 15 pF
Output Low Current-Max 2 mA
Package Body Material PLASTIC
Physical Dimension 3.2mm x 2.5mm x 0.75mm
Rise Time-Max 2.5 ns
Supply Current-Max 4 mA
Supply Voltage-Max 1.98 V
Supply Voltage-Min 1.62 V
Supply Voltage-Nom 1.8 V
Surface Mount YES
Symmetry-Max 55/45 %
Terminal Finish NICKEL PALLADIUM GOLD

Alternate Parts for SIT8918AE-22-18S-66.660000

This table gives cross-reference parts and alternative options found for SIT8918AE-22-18S-66.660000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT8918AE-22-18S-66.660000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SIT1602BI-22-18S-66.660000D LVCMOS Output Clock Oscillator, 66.66MHz Nom, SiTime Corporation SIT8918AE-22-18S-66.660000 vs SIT1602BI-22-18S-66.660000D
SIT1602BC-22-18S-66.660000G LVCMOS Output Clock Oscillator, SiTime Corporation SIT8918AE-22-18S-66.660000 vs SIT1602BC-22-18S-66.660000G
SIT1602BC-22-18S-66.660000D LVCMOS Output Clock Oscillator, 66.66MHz Nom, SiTime Corporation SIT8918AE-22-18S-66.660000 vs SIT1602BC-22-18S-66.660000D
ASTMLPE-18-66.660MHZ-ER-SU LVCMOS Output Clock Oscillator, 66.66MHz Nom, SMD, 4 PIN Abracon Corporation SIT8918AE-22-18S-66.660000 vs ASTMLPE-18-66.660MHZ-ER-SU
ASTMLPE-18-66.660MHZ-LR-SU LVCMOS Output Clock Oscillator, 66.66MHz Nom, SMD, 4 PIN Abracon Corporation SIT8918AE-22-18S-66.660000 vs ASTMLPE-18-66.660MHZ-LR-SU
ASTMLPE-18-66.660MHZ-ER-SE-T LVCMOS Output Clock Oscillator, 66.66MHz Nom, SMD, 4 PIN Abracon Corporation SIT8918AE-22-18S-66.660000 vs ASTMLPE-18-66.660MHZ-ER-SE-T
ASTMLPE-18-66.660MHZ-ER-SB-T3 LVCMOS Output Clock Oscillator, 66.66MHz Nom, SMD, 4 PIN Abracon Corporation SIT8918AE-22-18S-66.660000 vs ASTMLPE-18-66.660MHZ-ER-SB-T3
ASTMLPE-18-66.660MHZ-LR-SL-T LVCMOS Output Clock Oscillator, 66.66MHz Nom, SMD, 4 PIN Abracon Corporation SIT8918AE-22-18S-66.660000 vs ASTMLPE-18-66.660MHZ-LR-SL-T
CMC30218BV1S-66.660MHZ LVCMOS Output Clock Oscillator Raltron Electronics Corporation SIT8918AE-22-18S-66.660000 vs CMC30218BV1S-66.660MHZ
SIT1602BI-22-18S-66.660000 LVCMOS Output Clock Oscillator, 66.66MHz Nom, SiTime Corporation SIT8918AE-22-18S-66.660000 vs SIT1602BI-22-18S-66.660000
Part Number Description Manufacturer Compare
SIT8208AC-32-18S-66.660000 LVCMOS Output Clock Oscillator, 66.66MHz Nom, SiTime Corporation SIT8918AE-22-18S-66.660000 vs SIT8208AC-32-18S-66.660000
SIT8208AI-82-18S-66.660000 LVCMOS Output Clock Oscillator, 66.66MHz Nom, SiTime Corporation SIT8918AE-22-18S-66.660000 vs SIT8208AI-82-18S-66.660000
SIT8208AC-82-18S-66.660000 LVCMOS Output Clock Oscillator, 66.66MHz Nom, SiTime Corporation SIT8918AE-22-18S-66.660000 vs SIT8208AC-82-18S-66.660000
SIT8208AI-22-18E-66.660000 LVCMOS Output Clock Oscillator, 66.66MHz Nom, SiTime Corporation SIT8918AE-22-18S-66.660000 vs SIT8208AI-22-18E-66.660000
SIT8208AI-22-18S-66.660000 LVCMOS Output Clock Oscillator, 66.66MHz Nom, SiTime Corporation SIT8918AE-22-18S-66.660000 vs SIT8208AI-22-18S-66.660000
SIT8208AI-32-18S-66.660000 LVCMOS Output Clock Oscillator, 66.66MHz Nom, SiTime Corporation SIT8918AE-22-18S-66.660000 vs SIT8208AI-32-18S-66.660000
SIT8208AC-82-18E-66.660000 LVCMOS Output Clock Oscillator, 66.66MHz Nom, SiTime Corporation SIT8918AE-22-18S-66.660000 vs SIT8208AC-82-18E-66.660000
SIT8208AI-32-18E-66.660000 LVCMOS Output Clock Oscillator, 66.66MHz Nom, SiTime Corporation SIT8918AE-22-18S-66.660000 vs SIT8208AI-32-18E-66.660000
SIT8208AC-22-18E-66.660000 LVCMOS Output Clock Oscillator, 66.66MHz Nom, SiTime Corporation SIT8918AE-22-18S-66.660000 vs SIT8208AC-22-18E-66.660000
SIT8208AC-22-18S-66.660000 LVCMOS Output Clock Oscillator, 66.66MHz Nom, SiTime Corporation SIT8918AE-22-18S-66.660000 vs SIT8208AC-22-18S-66.660000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SIT8918AE-22-18S-66.660000 by SiTime Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SIT8918AE-22-18S-66.66000... by SiTime Corporation

Select Manufacturer
Which Manufacturer of SIT8918AE-22-18S-66.66000... would you like to use for your alert(s)?
  • Please alert me when SIT8918AE-22-18S-66.66000... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SIT8918AE-22-18S-66.66000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SIT8918AE-22-18S-66.66000... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SIT8918AE-22-18S-66.66000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SIT8918AE-22-18S-66.66000....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SIT8918AE-22-18S-66.660000 by SiTime Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: