-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 to 110 MHz, High Temperature Oscillator (-40 to +125°C)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8918BA-23-33N-100.000000 | SiTime | SIT8918BA-23-33N-100.000000 | |
SIT8918BA-11-33S-16.000000 | SiTime | SIT8918BA-11-33S-16.000000 | |
SIT8918BA-21-18E-50.000000 | SiTime | SIT8918BA-21-18E-50.000000 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1473-SIT8918BA-12-33E-27.120000-ND
|
DigiKey | MEMS OSC XO 27.1200MHZ LVCMOS LV Min Qty: 1 Lead time: 16 Weeks Container: Strip | Temporarily Out of Stock |
|
$2.0960 / $3.3900 | Buy Now |
DISTI #
84178870
|
Verical | Oscillator MEMS 27.12MHz ±25ppm (Stability) 15pF LVCMOS/LVTTL 55% 3.3V 4-Pin PQFN SMD Bulk Min Qty: 60 Package Multiple: 1 Date Code: 2202 | Americas - 2036 |
|
$1.0504 / $1.1765 | Buy Now |
DISTI #
SIT8918BA-12-33E-27.120000
|
SiTime Corporation | 1 to 110 MHz, High Temperature Oscillator (-40 to +125°C) Package Multiple: 1 | 5844 |
|
$1.3990 / $5.4130 | Buy Now |
DISTI #
C1S715216119964
|
Chip1Stop | MEMS Oscillators RoHS: Compliant | 2136 |
|
$1.1000 / $1.5300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy