Part Details for SIT8918BA-12-33E-27.120000D by SiTime Corporation
Overview of SIT8918BA-12-33E-27.120000D by SiTime Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for SIT8918BA-12-33E-27.120000D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT8918BA-12-33E-2
|
Avnet Americas | 1-110 MHZ, HIGH TEMPERATURE OSCILLATOR, -40 TO 125C, 2520, 25PPM, DEFAULT DR STR, 3.3V, 27.12MHZ, OE, SMD - Tape and Reel (Alt: SIT8918BA-12-33E-2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.6656 / $1.8645 | Buy Now |
DISTI #
788-8918BA1233E2712D
|
Mouser Electronics | Standard Clock Oscillators -40 to 125C, 2520, 25ppm, Default Dr Str, 3.3V, 27.12MHz, OE, T&R RoHS: Compliant | 0 |
|
$1.8800 / $3.0200 | Order Now |
DISTI #
SIT8918BA-12-33E-2
|
Avnet Americas | 1-110 MHZ, HIGH TEMPERATURE OSCILLATOR, -40 TO 125C, 2520, 25PPM, DEFAULT DR STR, 3.3V, 27.12MHZ, OE, SMD - Tape and Reel (Alt: SIT8918BA-12-33E-2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.6656 / $1.8645 | Buy Now |
Part Details for SIT8918BA-12-33E-27.120000D
SIT8918BA-12-33E-27.120000D CAD Models
SIT8918BA-12-33E-27.120000D Part Data Attributes:
|
SIT8918BA-12-33E-27.120000D
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT8918BA-12-33E-27.120000D
SiTime Corporation
LVCMOS Output Clock Oscillator, 27.12MHz Nom,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ENABLE/DISABLE FUNCTION; TR | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 27.12 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 2.5mm x 2.0mm x 0.75mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for SIT8918BA-12-33E-27.120000D
This table gives cross-reference parts and alternative options found for SIT8918BA-12-33E-27.120000D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT8918BA-12-33E-27.120000D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EH1325ETTTS-27.120M | CRYSTAL OSCILLATOR, CLOCK, 27.12 MHz, LVCMOS OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 | Ecliptek Corporation | SIT8918BA-12-33E-27.120000D vs EH1325ETTTS-27.120M |
ISA11-32AH-27.000MHZ | LVCMOS Output Clock Oscillator, 27MHz Nom, SMD, 4 PIN | Abracon Corporation | SIT8918BA-12-33E-27.120000D vs ISA11-32AH-27.000MHZ |
EH1325TTS-27.120M | CRYSTAL OSCILLATOR, CLOCK, 27.12 MHz, LVCMOS OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 | Ecliptek Corporation | SIT8918BA-12-33E-27.120000D vs EH1325TTS-27.120M |
EC3625TTS-27.000M | LVCMOS Output Clock Oscillator, 27MHz Nom, ROHS COMPLIANT, CERAMIC , SMD, 4 PIN | Abracon Corporation | SIT8918BA-12-33E-27.120000D vs EC3625TTS-27.000M |
SIT8008AI-82-33S-27.095000 | LVCMOS Output Clock Oscillator, 27.095MHz Nom, | SiTime Corporation | SIT8918BA-12-33E-27.120000D vs SIT8008AI-82-33S-27.095000 |
SIT8918BA-32-33E-27.120000 | LVCMOS Output Clock Oscillator, 27.12MHz Nom, | SiTime Corporation | SIT8918BA-12-33E-27.120000D vs SIT8918BA-32-33E-27.120000 |
SIT8008BI-82-33S-27.095000 | LVCMOS Output Clock Oscillator, 27.095MHz Nom, | SiTime Corporation | SIT8918BA-12-33E-27.120000D vs SIT8008BI-82-33S-27.095000 |