-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 to 110 MHz, High Temperature Oscillator (-40 to +125°C)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1473-SIT8918BA-12-33E-8.000000-ND
|
DigiKey | MEMS OSC XO 8.0000MHZ LVCM LVTTL Min Qty: 1 Lead time: 16 Weeks Container: Strip | Temporarily Out of Stock |
|
$2.0960 / $3.3900 | Buy Now |
DISTI #
81194852
|
Verical | 8 MHz Automotive, High Temp Oscillators Min Qty: 57 Package Multiple: 1 Date Code: 2216 | Americas - 2452 |
|
$1.2608 / $1.4653 | Buy Now |
DISTI #
SiT8918BA-12-33E-8.000000
|
SiTime Corporation | 1 to 110 MHz, High Temperature Oscillator (-40 to +125°C) Package Multiple: 1 | 4562 |
|
$1.3990 / $5.4130 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy