-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 to 110 MHz, High Temperature Oscillator (-40 to +125°C)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8918BA-11-33S-16.000000 | SiTime | SIT8918BA-11-33S-16.000000 | |
SIT8918BA-23-33N-100.000000 | SiTime | SIT8918BA-23-33N-100.000000 | |
SIT8918BA-21-18E-50.000000 | SiTime | SIT8918BA-21-18E-50.000000 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1473-SIT8918BA-13-33S-24.000000-ND
|
DigiKey | MEMS OSC XO 24.0000MHZ LVCMOS Min Qty: 1 Lead time: 8 Weeks Container: Strip | Temporarily Out of Stock |
|
$1.8144 / $3.0000 | Buy Now |
DISTI #
78654627
|
Verical | SIT8918BA-13-33S-24.000000 Min Qty: 60 Package Multiple: 1 Date Code: 2210 | Americas - 2900 |
|
$1.0504 / $1.1765 | Buy Now |
DISTI #
SiT8918BA-13-33S-24.000000
|
SiTime Corporation | 1 to 110 MHz, High Temperature Oscillator (-40 to +125°C) Package Multiple: 1 | 5844 |
|
$1.1190 / $4.3300 | Buy Now |
DISTI #
SIT8918BA-13-33S-24.000000
|
Avnet Silica | SIT8918B /High Temperature Oscillator 3.3 V +/- 10% 24.000000 MHz (Alt: SIT8918BA-13-33S-24.000000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S715216129022
|
Chip1Stop | MEMS Oscillators RoHS: Compliant | 2088 |
|
$1.1100 / $1.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy